Part Details for HVCG2512CTC114K by SEI Stackpole Electronics Inc
Overview of HVCG2512CTC114K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCG2512CTC114K
HVCG2512CTC114K CAD Models
HVCG2512CTC114K Part Data Attributes
|
HVCG2512CTC114K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCG2512CTC114K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 2W, 114000ohm, 3000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 114000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 3000 V |
Alternate Parts for HVCG2512CTC114K
This table gives cross-reference parts and alternative options found for HVCG2512CTC114K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCG2512CTC114K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCG2512CBC114K | Fixed Resistor, Metal Glaze/thick Film, 2W, 114000ohm, 3000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVCG2512CTC114K vs HVCG2512CBC114K |
MCH2512H1143CSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 114000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVCG2512CTC114K vs MCH2512H1143CSTR |
HVCB2512CDC114K | Fixed Resistor, Metal Glaze/thick Film, 2W, 114000ohm, 3000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVCG2512CTC114K vs HVCB2512CDC114K |
MCH2512H1143CBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 114000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVCG2512CTC114K vs MCH2512H1143CBFP |
HVC2512H1143CZ | Fixed Resistor, Metal Glaze/thick Film, 2W, 114000ohm, 2500V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVCG2512CTC114K vs HVC2512H1143CZ |
HVCB2512CKC114K | Fixed Resistor, Metal Glaze/thick Film, 2W, 114000ohm, 3000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVCG2512CTC114K vs HVCB2512CKC114K |
MCH2512H1143CSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 114000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVCG2512CTC114K vs MCH2512H1143CSBU |
HVCZ2512CDC114K | Fixed Resistor, Metal Glaze/thick Film, 2W, 114000ohm, 3000V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVCG2512CTC114K vs HVCZ2512CDC114K |
MCH2512H1143CZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 114000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVCG2512CTC114K vs MCH2512H1143CZBU |
MCH2512H1143CZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 114000ohm, 3000V, 0.25% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVCG2512CTC114K vs MCH2512H1143CZTR |