Part Details for HVCG2512CBM109M by SEI Stackpole Electronics Inc
Overview of HVCG2512CBM109M by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Medical Imaging
Part Details for HVCG2512CBM109M
HVCG2512CBM109M CAD Models
HVCG2512CBM109M Part Data Attributes
|
HVCG2512CBM109M
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCG2512CBM109M
SEI Stackpole Electronics Inc
Res,SMT,Thick Film,109M Ohms,2.5KWV,.25% +/-Tol,-300,300ppm TC,2512 Case
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 109000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 0.25% | |
Working Voltage | 2500 V |
Alternate Parts for HVCG2512CBM109M
This table gives cross-reference parts and alternative options found for HVCG2512CBM109M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCG2512CBM109M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCB2512CTM109M | Res,SMT,Thick Film,109M Ohms,2.5KWV,.25% +/-Tol,-300,300ppm TC,2512 Case | SEI Stackpole Electronics Inc | HVCG2512CBM109M vs HVCB2512CTM109M |
HVCB2512CDM109M | Res,SMT,Thick Film,109M Ohms,2.5KWV,.25% +/-Tol,-300,300ppm TC,2512 Case | SEI Stackpole Electronics Inc | HVCG2512CBM109M vs HVCB2512CDM109M |
HVCG2512CKM109M | Res,SMT,Thick Film,109M Ohms,2.5KWV,.25% +/-Tol,-300,300ppm TC,2512 Case | SEI Stackpole Electronics Inc | HVCG2512CBM109M vs HVCG2512CKM109M |
HVCG2512CDM109M | Res,SMT,Thick Film,109M Ohms,2.5KWV,.25% +/-Tol,-300,300ppm TC,2512 Case | SEI Stackpole Electronics Inc | HVCG2512CBM109M vs HVCG2512CDM109M |
HVCS2512CTM109M | Res,SMT,Thick Film,109M Ohms,2.5KWV,.25% +/-Tol,-300,300ppm TC,2512 Case | SEI Stackpole Electronics Inc | HVCG2512CBM109M vs HVCS2512CTM109M |
HVCS2512CKM109M | Fixed Resistor, Metal Glaze/thick Film, 2W, 109000000ohm, 2500V, 0.25% +/-Tol, -300,300ppm/Cel, 2512, | SEI Stackpole Electronics Inc | HVCG2512CBM109M vs HVCS2512CKM109M |
HVCG2512CTM109M | Res,SMT,Thick Film,109M Ohms,2.5KWV,.25% +/-Tol,-300,300ppm TC,2512 Case | SEI Stackpole Electronics Inc | HVCG2512CBM109M vs HVCG2512CTM109M |
HVCZ2512CBM109M | Res,SMT,Thick Film,109M Ohms,2.5KWV,.25% +/-Tol,-300,300ppm TC,2512 Case | SEI Stackpole Electronics Inc | HVCG2512CBM109M vs HVCZ2512CBM109M |