Part Details for HVCG2512BTM523K by SEI Stackpole Electronics Inc
Overview of HVCG2512BTM523K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCG2512BTM523K
HVCG2512BTM523K CAD Models
HVCG2512BTM523K Part Data Attributes
|
HVCG2512BTM523K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCG2512BTM523K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 2W, 523000ohm, 2500V, 0.1% +/-Tol, -300,300ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 523000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 0.1% | |
Working Voltage | 2500 V |
Alternate Parts for HVCG2512BTM523K
This table gives cross-reference parts and alternative options found for HVCG2512BTM523K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCG2512BTM523K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCG2512BBM523K | Fixed Resistor, Metal Glaze/thick Film, 2W, 523000ohm, 2500V, 0.1% +/-Tol, -300,300ppm/Cel, 2512, | SEI Stackpole Electronics Inc | HVCG2512BTM523K vs HVCG2512BBM523K |
HVCS2512BTM523K | Fixed Resistor, Metal Glaze/thick Film, 2W, 523000ohm, 2500V, 0.1% +/-Tol, -300,300ppm/Cel, 2512, | SEI Stackpole Electronics Inc | HVCG2512BTM523K vs HVCS2512BTM523K |