Part Details for HVCG2512BDC172K by SEI Stackpole Electronics Inc
Overview of HVCG2512BDC172K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCG2512BDC172K
HVCG2512BDC172K CAD Models
HVCG2512BDC172K Part Data Attributes
|
HVCG2512BDC172K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCG2512BDC172K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 2W, 172000ohm, 3000V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 172000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 3000 V |
Alternate Parts for HVCG2512BDC172K
This table gives cross-reference parts and alternative options found for HVCG2512BDC172K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCG2512BDC172K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH2512H1723BGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 172000ohm, 3000V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVCG2512BDC172K vs MCH2512H1723BGFP |
MCH2512H1723BZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 172000ohm, 3000V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVCG2512BDC172K vs MCH2512H1723BZBU |
HVC2512H1723BTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 172000ohm, 3000V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVCG2512BDC172K vs HVC2512H1723BTTR |
MCH2512H1723BTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 172000ohm, 3000V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVCG2512BDC172K vs MCH2512H1723BTTR |
HVC2512H1723BGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 172000ohm, 3000V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVCG2512BDC172K vs HVC2512H1723BGTR |
HVCB2512BTC172K | Fixed Resistor, Metal Glaze/thick Film, 2W, 172000ohm, 3000V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVCG2512BDC172K vs HVCB2512BTC172K |
HVC2512H1723BGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 172000ohm, 3000V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVCG2512BDC172K vs HVC2512H1723BGFP |
HVCS2512BKC172K | Fixed Resistor, Metal Glaze/thick Film, 2W, 172000ohm, 3000V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVCG2512BDC172K vs HVCS2512BKC172K |
HVCZ2512BTC172K | Fixed Resistor, Metal Glaze/thick Film, 2W, 172000ohm, 3000V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVCG2512BDC172K vs HVCZ2512BTC172K |
MCH2512H1723BTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 172000ohm, 3000V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | HVCG2512BDC172K vs MCH2512H1723BTFP |