Part Details for HVCG2010MKL220K by SEI Stackpole Electronics Inc
Overview of HVCG2010MKL220K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCG2010MKL220K
HVCG2010MKL220K CAD Models
HVCG2010MKL220K Part Data Attributes
|
HVCG2010MKL220K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCG2010MKL220K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 220000ohm, 2000V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 2000 V |
Alternate Parts for HVCG2010MKL220K
This table gives cross-reference parts and alternative options found for HVCG2010MKL220K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCG2010MKL220K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2010L2203MSTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 220000ohm, 2000V, 20% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVCG2010MKL220K vs HVC2010L2203MSTR |
HVCB2010MTL220K | Fixed Resistor, Metal Glaze/thick Film, 1W, 220000ohm, 2000V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVCG2010MKL220K vs HVCB2010MTL220K |
HVC2010L2203MTFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 220000ohm, 2000V, 20% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVCG2010MKL220K vs HVC2010L2203MTFP |
HVCG2010MBL220K | Fixed Resistor, Metal Glaze/thick Film, 1W, 220000ohm, 2000V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVCG2010MKL220K vs HVCG2010MBL220K |
HVCS2010MDL220K | Fixed Resistor, Metal Glaze/thick Film, 1W, 220000ohm, 2000V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVCG2010MKL220K vs HVCS2010MDL220K |
MCH2010L2203LBBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 220000ohm, 2000V, 20% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVCG2010MKL220K vs MCH2010L2203LBBU |
HVCB2010MBL220K | Fixed Resistor, Metal Glaze/thick Film, 1W, 220000ohm, 2000V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVCG2010MKL220K vs HVCB2010MBL220K |
MCH2010L2203LZFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 220000ohm, 2000V, 20% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVCG2010MKL220K vs MCH2010L2203LZFP |
HVCZ2010MBL220K | Fixed Resistor, Metal Glaze/thick Film, 1W, 220000ohm, 2000V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVCG2010MKL220K vs HVCZ2010MBL220K |
HVCZ2010MTL220K | Fixed Resistor, Metal Glaze/thick Film, 1W, 220000ohm, 2000V, 20% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVCG2010MKL220K vs HVCZ2010MTL220K |