Part Details for HVCG2010DBL105K by SEI Stackpole Electronics Inc
Overview of HVCG2010DBL105K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCG2010DBL105K
HVCG2010DBL105K CAD Models
HVCG2010DBL105K Part Data Attributes
|
HVCG2010DBL105K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCG2010DBL105K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 105000ohm, 2000V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 105000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 2000 V |
Alternate Parts for HVCG2010DBL105K
This table gives cross-reference parts and alternative options found for HVCG2010DBL105K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCG2010DBL105K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH2010L1053DGTR | Fixed Resistor, Metal Glaze/thick Film, 1W, 105000ohm, 2000V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVCG2010DBL105K vs MCH2010L1053DGTR |
HVC2010L1053DBFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 105000ohm, 2000V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVCG2010DBL105K vs HVC2010L1053DBFP |
HVCB2010DDL105K | Fixed Resistor, Metal Glaze/thick Film, 1W, 105000ohm, 2000V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVCG2010DBL105K vs HVCB2010DDL105K |
HVCZ2010DKL105K | Fixed Resistor, Metal Glaze/thick Film, 1W, 105000ohm, 2000V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVCG2010DBL105K vs HVCZ2010DKL105K |
HVCS2010DBL105K | Fixed Resistor, Metal Glaze/thick Film, 1W, 105000ohm, 2000V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVCG2010DBL105K vs HVCS2010DBL105K |
HVC2010L1053DTFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 105000ohm, 2000V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVCG2010DBL105K vs HVC2010L1053DTFP |
HVCS2010DDL105K | Fixed Resistor, Metal Glaze/thick Film, 1W, 105000ohm, 2000V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVCG2010DBL105K vs HVCS2010DDL105K |
MCH2010L1053DTFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 105000ohm, 2000V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVCG2010DBL105K vs MCH2010L1053DTFP |
HVC2010L1053DS | Fixed Resistor, Metal Glaze/thick Film, 1W, 105000ohm, 1700V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVCG2010DBL105K vs HVC2010L1053DS |
HVCZ2010DBL105K | Fixed Resistor, Metal Glaze/thick Film, 1W, 105000ohm, 2000V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVCG2010DBL105K vs HVCZ2010DBL105K |