Part Details for HVCG2010BTM2M49 by SEI Stackpole Electronics Inc
Overview of HVCG2010BTM2M49 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCG2010BTM2M49
HVCG2010BTM2M49 CAD Models
HVCG2010BTM2M49 Part Data Attributes
|
HVCG2010BTM2M49
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCG2010BTM2M49
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 2490000ohm, 1700V, 0.1% +/-Tol, -300,300ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 2490000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 0.1% | |
Working Voltage | 1700 V |
Alternate Parts for HVCG2010BTM2M49
This table gives cross-reference parts and alternative options found for HVCG2010BTM2M49. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCG2010BTM2M49, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCB2010BKM2M49 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2490000ohm, 1700V, 0.1% +/-Tol, -300,300ppm/Cel, 2010, | SEI Stackpole Electronics Inc | HVCG2010BTM2M49 vs HVCB2010BKM2M49 |
HVCZ2010BDM2M49 | Res,SMT,Thick Film,2.49M Ohms,1.7KWV,.1% +/-Tol,-300,300ppm TC,2010 Case | SEI Stackpole Electronics Inc | HVCG2010BTM2M49 vs HVCZ2010BDM2M49 |
HVCS2010BTM2M49 | Res,SMT,Thick Film,2.49M Ohms,1.7KWV,.1% +/-Tol,-300,300ppm TC,2010 Case | SEI Stackpole Electronics Inc | HVCG2010BTM2M49 vs HVCS2010BTM2M49 |
HVCS2010BDM2M49 | Res,SMT,Thick Film,2.49M Ohms,1.7KWV,.1% +/-Tol,-300,300ppm TC,2010 Case | SEI Stackpole Electronics Inc | HVCG2010BTM2M49 vs HVCS2010BDM2M49 |
HVCZ2010BKM2M49 | Res,SMT,Thick Film,2.49M Ohms,1.7KWV,.1% +/-Tol,-300,300ppm TC,2010 Case | SEI Stackpole Electronics Inc | HVCG2010BTM2M49 vs HVCZ2010BKM2M49 |
HVCB2010BBM2M49 | Res,SMT,Thick Film,2.49M Ohms,1.7KWV,.1% +/-Tol,-300,300ppm TC,2010 Case | SEI Stackpole Electronics Inc | HVCG2010BTM2M49 vs HVCB2010BBM2M49 |
HVCG2010BKM2M49 | Res,SMT,Thick Film,2.49M Ohms,1.7KWV,.1% +/-Tol,-300,300ppm TC,2010 Case | SEI Stackpole Electronics Inc | HVCG2010BTM2M49 vs HVCG2010BKM2M49 |
HVCZ2010BTM2M49 | Res,SMT,Thick Film,2.49M Ohms,1.7KWV,.1% +/-Tol,-300,300ppm TC,2010 Case | SEI Stackpole Electronics Inc | HVCG2010BTM2M49 vs HVCZ2010BTM2M49 |
HVCB2010BTM2M49 | Res,SMT,Thick Film,2.49M Ohms,1.7KWV,.1% +/-Tol,-300,300ppm TC,2010 Case | SEI Stackpole Electronics Inc | HVCG2010BTM2M49 vs HVCB2010BTM2M49 |