Part Details for HVCG1206GBM8G20 by SEI Stackpole Electronics Inc
Overview of HVCG1206GBM8G20 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCG1206GBM8G20
HVCG1206GBM8G20 CAD Models
HVCG1206GBM8G20 Part Data Attributes
|
HVCG1206GBM8G20
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCG1206GBM8G20
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8200000000ohm, 1200V, 2% +/-Tol, -300,300ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 8200000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 2% | |
Working Voltage | 1200 V |
Alternate Parts for HVCG1206GBM8G20
This table gives cross-reference parts and alternative options found for HVCG1206GBM8G20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCG1206GBM8G20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCS1206GTM8G20 | Res,SMT,Thick Film,8.2G Ohms,1.2KWV,2% +/-Tol,-300,300ppm TC,1206 Case | SEI Stackpole Electronics Inc | HVCG1206GBM8G20 vs HVCS1206GTM8G20 |
HVCG1206GDM8G20 | Res,SMT,Thick Film,8.2G Ohms,1.2KWV,2% +/-Tol,-300,300ppm TC,1206 Case | SEI Stackpole Electronics Inc | HVCG1206GBM8G20 vs HVCG1206GDM8G20 |
HVCS1206GKM8G20 | Res,SMT,Thick Film,8.2G Ohms,1.2KWV,2% +/-Tol,-300,300ppm TC,1206 Case | SEI Stackpole Electronics Inc | HVCG1206GBM8G20 vs HVCS1206GKM8G20 |
HVCB1206GKM8G20 | Res,SMT,Thick Film,8.2G Ohms,1.2KWV,2% +/-Tol,-300,300ppm TC,1206 Case | SEI Stackpole Electronics Inc | HVCG1206GBM8G20 vs HVCB1206GKM8G20 |
HVCS1206GDM8G20 | Res,SMT,Thick Film,8.2G Ohms,1.2KWV,2% +/-Tol,-300,300ppm TC,1206 Case | SEI Stackpole Electronics Inc | HVCG1206GBM8G20 vs HVCS1206GDM8G20 |
HVCS1206GBM8G20 | Res,SMT,Thick Film,8.2G Ohms,1.2KWV,2% +/-Tol,-300,300ppm TC,1206 Case | SEI Stackpole Electronics Inc | HVCG1206GBM8G20 vs HVCS1206GBM8G20 |
HVCZ1206GBM8G20 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8200000000ohm, 1200V, 2% +/-Tol, -300,300ppm/Cel, 1206, | SEI Stackpole Electronics Inc | HVCG1206GBM8G20 vs HVCZ1206GBM8G20 |