Datasheets
HVCG1206FDL3M24 by: SEI Stackpole Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3240000ohm, 1500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP

Part Details for HVCG1206FDL3M24 by SEI Stackpole Electronics Inc

Overview of HVCG1206FDL3M24 by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

Part Details for HVCG1206FDL3M24

HVCG1206FDL3M24 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HVCG1206FDL3M24 Part Data Attributes

HVCG1206FDL3M24 SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
HVCG1206FDL3M24 SEI Stackpole Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3240000ohm, 1500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description SMT, 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 0.76 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.33 W
Rated Temperature 70 °C
Resistance 3240000 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Gold (Au)
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 1500 V

Alternate Parts for HVCG1206FDL3M24

This table gives cross-reference parts and alternative options found for HVCG1206FDL3M24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCG1206FDL3M24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HVCS1206FKL3M24 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3240000ohm, 1500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc HVCG1206FDL3M24 vs HVCS1206FKL3M24
HVCB1206FBL3M24 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3240000ohm, 1500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc HVCG1206FDL3M24 vs HVCB1206FBL3M24
HVCB1206FDL3M24 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3240000ohm, 1500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc HVCG1206FDL3M24 vs HVCB1206FDL3M24
HVCS1206FBL3M24 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3240000ohm, 1500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc HVCG1206FDL3M24 vs HVCS1206FBL3M24
HVC1206L3244FZ Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3240000ohm, 1200V, 1% +/-Tol, -200,200ppm/Cel, 1206, Ohmcraft HVCG1206FDL3M24 vs HVC1206L3244FZ
HVCZ1206FKL3M24 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3240000ohm, 1500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc HVCG1206FDL3M24 vs HVCZ1206FKL3M24
MCH1206L3244FZBU Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3240000ohm, 1500V, 1% +/-Tol, -200,200ppm/Cel, 1206, Ohmcraft HVCG1206FDL3M24 vs MCH1206L3244FZBU
HVC1206L3244FGTR Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3240000ohm, 1500V, 1% +/-Tol, -200,200ppm/Cel, 1206, Ohmcraft HVCG1206FDL3M24 vs HVC1206L3244FGTR
HVC1206L3244FSFP Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3240000ohm, 1500V, 1% +/-Tol, -200,200ppm/Cel, 1206, Ohmcraft HVCG1206FDL3M24 vs HVC1206L3244FSFP
MCH1206L3244FZTR Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3240000ohm, 1500V, 1% +/-Tol, -200,200ppm/Cel, 1206, Ohmcraft HVCG1206FDL3M24 vs MCH1206L3244FZTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVCG1206FDL3M24 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVCG1206FDL3M24 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of HVCG1206FDL3M24 would you like to use for your alert(s)?
  • Please alert me when HVCG1206FDL3M24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVCG1206FDL3M24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVCG1206FDL3M24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVCG1206FDL3M24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVCG1206FDL3M24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVCG1206FDL3M24 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: