Part Details for HVCG1206FDD665M by SEI Stackpole Electronics Inc
Overview of HVCG1206FDD665M by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCG1206FDD665M
HVCG1206FDD665M CAD Models
HVCG1206FDD665M Part Data Attributes
|
HVCG1206FDD665M
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCG1206FDD665M
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 665000000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 665000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1500 V |
Alternate Parts for HVCG1206FDD665M
This table gives cross-reference parts and alternative options found for HVCG1206FDD665M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCG1206FDD665M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCS1206FDD665M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 665000000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCG1206FDD665M vs HVCS1206FDD665M |
HVC1206K6656FBBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 665000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVCG1206FDD665M vs HVC1206K6656FBBU |
MCH1206K6656FSBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 665000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVCG1206FDD665M vs MCH1206K6656FSBU |
MCH1206K6656FSTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 665000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVCG1206FDD665M vs MCH1206K6656FSTR |
HVC1206K6656FT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 665000000ohm, 1200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVCG1206FDD665M vs HVC1206K6656FT |
HVCB1206FKD665M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 665000000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCG1206FDD665M vs HVCB1206FKD665M |
MCH1206K6656FSFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 665000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVCG1206FDD665M vs MCH1206K6656FSFP |
HVC1206K6656FBTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 665000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVCG1206FDD665M vs HVC1206K6656FBTR |
HVCZ1206FDD665M | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 665000000ohm, 1500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCG1206FDD665M vs HVCZ1206FDD665M |
HVC1206K6656FBFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 665000000ohm, 1500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVCG1206FDD665M vs HVC1206K6656FBFP |