HVCG1206DDE5M05
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5050000ohm, 1500V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP

Overview of HVCG1206DDE5M05 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

CAD Models for HVCG1206DDE5M05 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HVCG1206DDE5M05 by SEI Stackpole Electronics Inc

HVCG1206DDE5M05
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.76 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Resistance
5050000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
GOLD
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
1500 V
Want to compare parts?
  1. HVCG1206DDE5M05
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5050000ohm, 1500V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for HVCG1206DDE5M05

This table gives cross-reference parts and alternative options found for HVCG1206DDE5M05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCG1206DDE5M05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCH1206E5054DTTR Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5050000ohm, 1500V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, Ohmcraft HVCG1206DDE5M05 vs MCH1206E5054DTTR
HVC1206E5054DSTR Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5050000ohm, 1500V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, Ohmcraft HVCG1206DDE5M05 vs HVC1206E5054DSTR
HVCS1206DKE5M05 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5050000ohm, 1500V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc HVCG1206DDE5M05 vs HVCS1206DKE5M05
MCH1206E5054DSFP Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5050000ohm, 1500V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, Ohmcraft HVCG1206DDE5M05 vs MCH1206E5054DSFP
MCH1206E5054DGFP Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5050000ohm, 1500V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, Ohmcraft HVCG1206DDE5M05 vs MCH1206E5054DGFP
HVCB1206DBE5M05 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5050000ohm, 1500V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc HVCG1206DDE5M05 vs HVCB1206DBE5M05
MCH1206E5054DGTR Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5050000ohm, 1500V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, Ohmcraft HVCG1206DDE5M05 vs MCH1206E5054DGTR
HVC1206E5054DBFP Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5050000ohm, 1500V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, Ohmcraft HVCG1206DDE5M05 vs HVC1206E5054DBFP
HVCG1206DBE5M05 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5050000ohm, 1500V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc HVCG1206DDE5M05 vs HVCG1206DBE5M05
HVCG1206DKE5M05 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5050000ohm, 1500V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc HVCG1206DDE5M05 vs HVCG1206DKE5M05

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVCG1206DDE5M05 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVCG1206DDE5M05 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of HVCG1206DDE5M05 would you like to use for your alert(s)?
  • Please alert me when HVCG1206DDE5M05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVCG1206DDE5M05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVCG1206DDE5M05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVCG1206DDE5M05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVCG1206DDE5M05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVCG1206DDE5M05 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: