HVCG1206DBM6M73
SEI Stackpole Electronics Inc
Description: Res,SMT,Thick Film,6.73M Ohms,1.2KWV,.5% +/-Tol,-300,300ppm TC,1206 Case

Overview of HVCG1206DBM6M73 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

CAD Models for HVCG1206DBM6M73 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HVCG1206DBM6M73 by SEI Stackpole Electronics Inc

HVCG1206DBM6M73
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e4
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.76 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.33 W
Resistance
6730000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
300 ppm/°C
Terminal Finish
Gold (Au)
Tolerance
0.5%
Working Voltage
1200 V
Want to compare parts?
  1. HVCG1206DBM6M73
    SEI Stackpole Electronics Inc
    Res,SMT,Thick Film,6.73M Ohms,1.2KWV,.5% +/-Tol,-300,300ppm TC,1206 Case
    VS

Alternate Parts for HVCG1206DBM6M73

This table gives cross-reference parts and alternative options found for HVCG1206DBM6M73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCG1206DBM6M73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HVCS1206DKM6M73 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6730000ohm, 1200V, 0.5% +/-Tol, -300,300ppm/Cel, 1206, SEI Stackpole Electronics Inc HVCG1206DBM6M73 vs HVCS1206DKM6M73
HVCG1206DDM6M73 Res,SMT,Thick Film,6.73M Ohms,1.2KWV,.5% +/-Tol,-300,300ppm TC,1206 Case SEI Stackpole Electronics Inc HVCG1206DBM6M73 vs HVCG1206DDM6M73
HVCB1206DBM6M73 Res,SMT,Thick Film,6.73M Ohms,1.2KWV,.5% +/-Tol,-300,300ppm TC,1206 Case SEI Stackpole Electronics Inc HVCG1206DBM6M73 vs HVCB1206DBM6M73
HVCZ1206DBM6M73 Res,SMT,Thick Film,6.73M Ohms,1.2KWV,.5% +/-Tol,-300,300ppm TC,1206 Case SEI Stackpole Electronics Inc HVCG1206DBM6M73 vs HVCZ1206DBM6M73
HVCS1206DBM6M73 Res,SMT,Thick Film,6.73M Ohms,1.2KWV,.5% +/-Tol,-300,300ppm TC,1206 Case SEI Stackpole Electronics Inc HVCG1206DBM6M73 vs HVCS1206DBM6M73
HVCB1206DDM6M73 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 6730000ohm, 1200V, 0.5% +/-Tol, -300,300ppm/Cel, 1206, SEI Stackpole Electronics Inc HVCG1206DBM6M73 vs HVCB1206DDM6M73
HVCS1206DDM6M73 Res,SMT,Thick Film,6.73M Ohms,1.2KWV,.5% +/-Tol,-300,300ppm TC,1206 Case SEI Stackpole Electronics Inc HVCG1206DBM6M73 vs HVCS1206DDM6M73
HVCG1206DKM6M73 Res,SMT,Thick Film,6.73M Ohms,1.2KWV,.5% +/-Tol,-300,300ppm TC,1206 Case SEI Stackpole Electronics Inc HVCG1206DBM6M73 vs HVCG1206DKM6M73
HVCB1206DTM6M73 Res,SMT,Thick Film,6.73M Ohms,1.2KWV,.5% +/-Tol,-300,300ppm TC,1206 Case SEI Stackpole Electronics Inc HVCG1206DBM6M73 vs HVCB1206DTM6M73
HVCB1206DKM6M73 Res,SMT,Thick Film,6.73M Ohms,1.2KWV,.5% +/-Tol,-300,300ppm TC,1206 Case SEI Stackpole Electronics Inc HVCG1206DBM6M73 vs HVCB1206DKM6M73

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVCG1206DBM6M73 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVCG1206DBM6M73 by SEI Stackpole Electronics Inc

  • Please alert me when HVCG1206DBM6M73 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVCG1206DBM6M73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVCG1206DBM6M73 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVCG1206DBM6M73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVCG1206DBM6M73.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVCG1206DBM6M73 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: