Part Details for HVCG1206DBL284K by SEI Stackpole Electronics Inc
Overview of HVCG1206DBL284K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCG1206DBL284K
HVCG1206DBL284K CAD Models
HVCG1206DBL284K Part Data Attributes
|
HVCG1206DBL284K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCG1206DBL284K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 284000ohm, 1500V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 284000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 1500 V |
Alternate Parts for HVCG1206DBL284K
This table gives cross-reference parts and alternative options found for HVCG1206DBL284K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCG1206DBL284K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC1206L2843DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 284000ohm, 1200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCG1206DBL284K vs HVC1206L2843DB |
MCH1206L2843DZBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 284000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCG1206DBL284K vs MCH1206L2843DZBU |
HVCG1206DKL284K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 284000ohm, 1500V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCG1206DBL284K vs HVCG1206DKL284K |
HVCB1206DKL284K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 284000ohm, 1500V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCG1206DBL284K vs HVCB1206DKL284K |
MCH1206L2843DZTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 284000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCG1206DBL284K vs MCH1206L2843DZTR |
HVC1206L2843DTBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 284000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCG1206DBL284K vs HVC1206L2843DTBU |
HVC1206L2843DS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 284000ohm, 1200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCG1206DBL284K vs HVC1206L2843DS |
HVCG1206DDL284K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 284000ohm, 1500V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCG1206DBL284K vs HVCG1206DDL284K |
MCH1206L2843DSTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 284000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCG1206DBL284K vs MCH1206L2843DSTR |
HVC1206L2843DT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 284000ohm, 1200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCG1206DBL284K vs HVC1206L2843DT |