There are no models available for this part yet.
Overview of HVCG1206DBL196K by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Medical Imaging
CAD Models for HVCG1206DBL196K by SEI Stackpole Electronics Inc
Part Data Attributes for HVCG1206DBL196K by SEI Stackpole Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STACKPOLE ELECTRONICS INC
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.76 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.33 W
|
Rated Temperature
|
70 °C
|
Resistance
|
196000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Gold (Au)
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
1500 V
|
Alternate Parts for HVCG1206DBL196K
This table gives cross-reference parts and alternative options found for HVCG1206DBL196K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCG1206DBL196K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC1206L1963DT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 196000ohm, 1200V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCG1206DBL196K vs HVC1206L1963DT |
HVCZ1206DKL196K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 196000ohm, 1500V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCG1206DBL196K vs HVCZ1206DKL196K |
HVCS1206DBL196K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 196000ohm, 1500V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCG1206DBL196K vs HVCS1206DBL196K |
HVC1206L1963DBBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 196000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCG1206DBL196K vs HVC1206L1963DBBU |
MCH1206L1963DTTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 196000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCG1206DBL196K vs MCH1206L1963DTTR |
MCH1206L1963DGBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 196000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCG1206DBL196K vs MCH1206L1963DGBU |
HVCB1206DTL196K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 196000ohm, 1500V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCG1206DBL196K vs HVCB1206DTL196K |
HVCZ1206DTL196K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 196000ohm, 1500V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCG1206DBL196K vs HVCZ1206DTL196K |
HVCS1206DKL196K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 196000ohm, 1500V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCG1206DBL196K vs HVCS1206DKL196K |
MCH1206L1963DZBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 196000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | HVCG1206DBL196K vs MCH1206L1963DZBU |