Part Details for HVCG1206BKL14K5 by SEI Stackpole Electronics Inc
Overview of HVCG1206BKL14K5 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCG1206BKL14K5
HVCG1206BKL14K5 CAD Models
HVCG1206BKL14K5 Part Data Attributes
|
HVCG1206BKL14K5
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCG1206BKL14K5
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 14500ohm, 1500V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 14500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 1500 V |
Alternate Parts for HVCG1206BKL14K5
This table gives cross-reference parts and alternative options found for HVCG1206BKL14K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCG1206BKL14K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCH1206L1452BSTR | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 14500ohm, 1500V, 0.1% +/-Tol, -200,200ppm/Cel, 1206, | HVCG1206BKL14K5 vs MCH1206L1452BSTR |
HVC1206L1452BTFP | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 14500ohm, 1500V, 0.1% +/-Tol, -200,200ppm/Cel, 1206, | HVCG1206BKL14K5 vs HVC1206L1452BTFP |
HVC1206L1452BS | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 14500ohm, 1200V, 0.1% +/-Tol, -200,200ppm/Cel, 1206, | HVCG1206BKL14K5 vs HVC1206L1452BS |
HVC1206L1452BTBU | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 14500ohm, 1500V, 0.1% +/-Tol, -200,200ppm/Cel, 1206, | HVCG1206BKL14K5 vs HVC1206L1452BTBU |
HVCZ1206BKL14K5 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 14500ohm, 1500V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | HVCG1206BKL14K5 vs HVCZ1206BKL14K5 |
HVC1206L1452BZFP | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 14500ohm, 1500V, 0.1% +/-Tol, -200,200ppm/Cel, 1206, | HVCG1206BKL14K5 vs HVC1206L1452BZFP |
HVCB1206BBL14K5 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 14500ohm, 1500V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | HVCG1206BKL14K5 vs HVCB1206BBL14K5 |
HVCG1206BDL14K5 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 14500ohm, 1500V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | HVCG1206BKL14K5 vs HVCG1206BDL14K5 |
HVC1206L1452BB | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 14500ohm, 1200V, 0.1% +/-Tol, -200,200ppm/Cel, 1206, | HVCG1206BKL14K5 vs HVC1206L1452BB |
MCH1206L1452BTFP | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 14500ohm, 1500V, 0.1% +/-Tol, -200,200ppm/Cel, 1206, | HVCG1206BKL14K5 vs MCH1206L1452BTFP |