Part Details for HVCG0805T9226K1%R by SEI Stackpole Electronics Inc
Overview of HVCG0805T9226K1%R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCG0805T9226K1%R
HVCG0805T9226K1%R CAD Models
HVCG0805T9226K1%R Part Data Attributes
|
HVCG0805T9226K1%R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCG0805T9226K1%R
SEI Stackpole Electronics Inc
RESISTOR, 0.2W, 1%, 25ppm, 226000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e4 | |
Manufacturer Series | HVC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 226000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 750 V |
Alternate Parts for HVCG0805T9226K1%R
This table gives cross-reference parts and alternative options found for HVCG0805T9226K1%R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCG0805T9226K1%R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCS0805T9226K1%G | RESISTOR, 0.2W, 1%, 25ppm, 226000ohm, SURFACE MOUNT, 0805, CHIP | SEI Stackpole Electronics Inc | HVCG0805T9226K1%R vs HVCS0805T9226K1%G |
HVCG0805T9226K1%G | RESISTOR, 0.2W, 1%, 25ppm, 226000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | HVCG0805T9226K1%R vs HVCG0805T9226K1%G |
HVCB0805T9226K1%I | RESISTOR, 0.2W, 1%, 25ppm, 226000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | HVCG0805T9226K1%R vs HVCB0805T9226K1%I |
HVCG0805T9226K1%I | RESISTOR, 0.2W, 1%, 25ppm, 226000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | HVCG0805T9226K1%R vs HVCG0805T9226K1%I |
HVCB0805T9226K1%R | RESISTOR, 0.2W, 1%, 25ppm, 226000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | HVCG0805T9226K1%R vs HVCB0805T9226K1%R |