Part Details for HVCG0805MKC100M by SEI Stackpole Electronics Inc
Overview of HVCG0805MKC100M by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCG0805MKC100M
HVCG0805MKC100M CAD Models
HVCG0805MKC100M Part Data Attributes
|
HVCG0805MKC100M
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCG0805MKC100M
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100000000ohm, 600V, 20% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.01 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 100000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 600 V |
Alternate Parts for HVCG0805MKC100M
This table gives cross-reference parts and alternative options found for HVCG0805MKC100M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCG0805MKC100M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCS0805MGC100M | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100000000ohm, 600V, 20% +/-Tol, -50,50ppm/Cel, 0805, | SEI Stackpole Electronics Inc | HVCG0805MKC100M vs HVCS0805MGC100M |
HVC0805H1006MZFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100000000ohm, 600V, 20% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCG0805MKC100M vs HVC0805H1006MZFP |
HVC0805H1006MTFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100000000ohm, 600V, 20% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCG0805MKC100M vs HVC0805H1006MTFP |
MCH0805H1006LZTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100000000ohm, 600V, 20% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCG0805MKC100M vs MCH0805H1006LZTR |
HVC0805H1006MZBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100000000ohm, 600V, 20% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCG0805MKC100M vs HVC0805H1006MZBU |
MCH0805H1006LGFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100000000ohm, 600V, 20% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCG0805MKC100M vs MCH0805H1006LGFP |
HVCB0805MKC100M | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100000000ohm, 600V, 20% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVCG0805MKC100M vs HVCB0805MKC100M |
HVCZ0805MKC100M | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100000000ohm, 600V, 20% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVCG0805MKC100M vs HVCZ0805MKC100M |
HVCS0805MBC100M | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100000000ohm, 600V, 20% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVCG0805MKC100M vs HVCS0805MBC100M |
MCH0805H1006LTBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100000000ohm, 600V, 20% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCG0805MKC100M vs MCH0805H1006LTBU |