Part Details for HVCG0805FTD187M by SEI Stackpole Electronics Inc
Overview of HVCG0805FTD187M by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCG0805FTD187M
HVCG0805FTD187M CAD Models
HVCG0805FTD187M Part Data Attributes
|
HVCG0805FTD187M
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCG0805FTD187M
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 187000000ohm, 600V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.01 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 187000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 600 V |
Alternate Parts for HVCG0805FTD187M
This table gives cross-reference parts and alternative options found for HVCG0805FTD187M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCG0805FTD187M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCZ0805FKD187M | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 187000000ohm, 600V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVCG0805FTD187M vs HVCZ0805FKD187M |
MCH0805K1876FGBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 187000000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVCG0805FTD187M vs MCH0805K1876FGBU |
HVC0805K1876FZFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 187000000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVCG0805FTD187M vs HVC0805K1876FZFP |
MCH0805K1876FTFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 187000000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVCG0805FTD187M vs MCH0805K1876FTFP |
HVC0805K1876FGTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 187000000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVCG0805FTD187M vs HVC0805K1876FGTR |
MCH0805K1876FBFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 187000000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVCG0805FTD187M vs MCH0805K1876FBFP |
MCH0805K1876FGFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 187000000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVCG0805FTD187M vs MCH0805K1876FGFP |
HVC0805K1876FSBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 187000000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVCG0805FTD187M vs HVC0805K1876FSBU |
HVCS0805FGD187M | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 187000000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SEI Stackpole Electronics Inc | HVCG0805FTD187M vs HVCS0805FGD187M |
HVC0805K1876FZ | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 187000000ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVCG0805FTD187M vs HVC0805K1876FZ |