Part Details for HVCG0805FTC51M1 by SEI Stackpole Electronics Inc
Overview of HVCG0805FTC51M1 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCG0805FTC51M1
HVCG0805FTC51M1 CAD Models
HVCG0805FTC51M1 Part Data Attributes
|
HVCG0805FTC51M1
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCG0805FTC51M1
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 51100000ohm, 600V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.01 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 51100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 600 V |
Alternate Parts for HVCG0805FTC51M1
This table gives cross-reference parts and alternative options found for HVCG0805FTC51M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCG0805FTC51M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC0805H5115FBFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 51100000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCG0805FTC51M1 vs HVC0805H5115FBFP |
MCH0805H5115FGTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 51100000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCG0805FTC51M1 vs MCH0805H5115FGTR |
MCH0805H5115FSFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 51100000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCG0805FTC51M1 vs MCH0805H5115FSFP |
HVC0805H5115FZ | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 51100000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCG0805FTC51M1 vs HVC0805H5115FZ |
HVC0805H5115FZFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 51100000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCG0805FTC51M1 vs HVC0805H5115FZFP |
MCH0805H5115FGFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 51100000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCG0805FTC51M1 vs MCH0805H5115FGFP |
HVCZ0805FTC51M1 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 51100000ohm, 600V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVCG0805FTC51M1 vs HVCZ0805FTC51M1 |
HVCS0805FKC51M1 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 51100000ohm, 600V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVCG0805FTC51M1 vs HVCS0805FKC51M1 |
HVCZ0805FDC51M1 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 51100000ohm, 600V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVCG0805FTC51M1 vs HVCZ0805FDC51M1 |
MCH0805H5115FSBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 51100000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCG0805FTC51M1 vs MCH0805H5115FSBU |