Part Details for HVCG0805FGL154M by SEI Stackpole Electronics Inc
Overview of HVCG0805FGL154M by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCG0805FGL154M
HVCG0805FGL154M CAD Models
HVCG0805FGL154M Part Data Attributes
|
HVCG0805FGL154M
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCG0805FGL154M
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 154000000ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.01 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 154000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 1% | |
Working Voltage | 600 V |
Alternate Parts for HVCG0805FGL154M
This table gives cross-reference parts and alternative options found for HVCG0805FGL154M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCG0805FGL154M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC0805L1546FSBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 154000000ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HVCG0805FGL154M vs HVC0805L1546FSBU |
HVCZ0805FTL154M | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 154000000ohm, 600V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVCG0805FGL154M vs HVCZ0805FTL154M |
HVCS0805FKL154M | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 154000000ohm, 600V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVCG0805FGL154M vs HVCS0805FKL154M |
HVCG0805FTL154M | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 154000000ohm, 600V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVCG0805FGL154M vs HVCG0805FTL154M |
MCH0805L1546FBBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 154000000ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HVCG0805FGL154M vs MCH0805L1546FBBU |
HVC0805L1546FT | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 154000000ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HVCG0805FGL154M vs HVC0805L1546FT |
HVC0805L1546FGBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 154000000ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HVCG0805FGL154M vs HVC0805L1546FGBU |
HVC0805L1546FSTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 154000000ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HVCG0805FGL154M vs HVC0805L1546FSTR |
HVCS0805FTL154M | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 154000000ohm, 600V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVCG0805FGL154M vs HVCS0805FTL154M |
MCH0805L1546FTFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 154000000ohm, 600V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HVCG0805FGL154M vs MCH0805L1546FTFP |