Part Details for HVCG0805FGC48M7 by SEI Stackpole Electronics Inc
Overview of HVCG0805FGC48M7 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCG0805FGC48M7
HVCG0805FGC48M7 CAD Models
HVCG0805FGC48M7 Part Data Attributes
|
HVCG0805FGC48M7
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCG0805FGC48M7
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 48700000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.01 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 48700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 1% | |
Working Voltage | 600 V |
Alternate Parts for HVCG0805FGC48M7
This table gives cross-reference parts and alternative options found for HVCG0805FGC48M7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCG0805FGC48M7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH0805H4875FTFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 48700000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCG0805FGC48M7 vs MCH0805H4875FTFP |
HVC0805H4875FGFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 48700000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCG0805FGC48M7 vs HVC0805H4875FGFP |
HVC0805H4875FSBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 48700000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCG0805FGC48M7 vs HVC0805H4875FSBU |
HVC0805H4875FS | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 48700000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCG0805FGC48M7 vs HVC0805H4875FS |
HVC0805H4875FSTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 48700000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCG0805FGC48M7 vs HVC0805H4875FSTR |
HVCB0805FKC48M7 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 48700000ohm, 600V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVCG0805FGC48M7 vs HVCB0805FKC48M7 |
HVCZ0805FBC48M7 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 48700000ohm, 600V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVCG0805FGC48M7 vs HVCZ0805FBC48M7 |
HVCZ0805FGC48M7 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 48700000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | SEI Stackpole Electronics Inc | HVCG0805FGC48M7 vs HVCZ0805FGC48M7 |
HVC0805H4875FSFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 48700000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCG0805FGC48M7 vs HVC0805H4875FSFP |
HVCB0805FBC48M7 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 48700000ohm, 600V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVCG0805FGC48M7 vs HVCB0805FBC48M7 |