Part Details for HVCG0805FBC54M9 by SEI Stackpole Electronics Inc
Overview of HVCG0805FBC54M9 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCG0805FBC54M9
HVCG0805FBC54M9 CAD Models
HVCG0805FBC54M9 Part Data Attributes
|
HVCG0805FBC54M9
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCG0805FBC54M9
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 54900000ohm, 600V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.01 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 54900000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 600 V |
Alternate Parts for HVCG0805FBC54M9
This table gives cross-reference parts and alternative options found for HVCG0805FBC54M9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCG0805FBC54M9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH0805H5495FGTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 54900000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCG0805FBC54M9 vs MCH0805H5495FGTR |
HVC0805H5495FSTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 54900000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCG0805FBC54M9 vs HVC0805H5495FSTR |
MCH0805H5495FTBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 54900000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCG0805FBC54M9 vs MCH0805H5495FTBU |
HVC0805H5495FGBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 54900000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCG0805FBC54M9 vs HVC0805H5495FGBU |
HVCZ0805FGC54M9 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 54900000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | SEI Stackpole Electronics Inc | HVCG0805FBC54M9 vs HVCZ0805FGC54M9 |
HVC0805H5495FZBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 54900000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCG0805FBC54M9 vs HVC0805H5495FZBU |
HVC0805H5495FTFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 54900000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCG0805FBC54M9 vs HVC0805H5495FTFP |
HVC0805H5495FB | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 54900000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCG0805FBC54M9 vs HVC0805H5495FB |
MCH0805H5495FZBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 54900000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCG0805FBC54M9 vs MCH0805H5495FZBU |
HVC0805H5495FTBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 54900000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCG0805FBC54M9 vs HVC0805H5495FTBU |