There are no models available for this part yet.
Overview of HVCG0805DBC3M28 by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Medical Imaging
CAD Models for HVCG0805DBC3M28 by SEI Stackpole Electronics Inc
Part Data Attributes for HVCG0805DBC3M28 by SEI Stackpole Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STACKPOLE ELECTRONICS INC
|
Package Description
|
SMT, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.64 mm
|
Package Length
|
2.01 mm
|
Package Style
|
SMT
|
Package Width
|
1.27 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
3280000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
GOLD
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
600 V
|
Alternate Parts for HVCG0805DBC3M28
This table gives cross-reference parts and alternative options found for HVCG0805DBC3M28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCG0805DBC3M28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC0805H3284DBTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 3280000ohm, 600V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCG0805DBC3M28 vs HVC0805H3284DBTR |
HVCS0805DKC3M28 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 3280000ohm, 600V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVCG0805DBC3M28 vs HVCS0805DKC3M28 |
HVCG0805DTC3M28 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 3280000ohm, 600V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVCG0805DBC3M28 vs HVCG0805DTC3M28 |
HVCB0805DBC3M28 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 3280000ohm, 600V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVCG0805DBC3M28 vs HVCB0805DBC3M28 |
MCH0805H3284DSFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 3280000ohm, 600V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCG0805DBC3M28 vs MCH0805H3284DSFP |
HVCZ0805DGC3M28 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 3280000ohm, 600V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | SEI Stackpole Electronics Inc | HVCG0805DBC3M28 vs HVCZ0805DGC3M28 |
HVC0805H3284DTFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 3280000ohm, 600V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCG0805DBC3M28 vs HVC0805H3284DTFP |
HVCS0805DBC3M28 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 3280000ohm, 600V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVCG0805DBC3M28 vs HVCS0805DBC3M28 |
HVCB0805DTC3M28 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 3280000ohm, 600V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVCG0805DBC3M28 vs HVCB0805DTC3M28 |
HVC0805H3284DBFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 3280000ohm, 600V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCG0805DBC3M28 vs HVC0805H3284DBFP |