Part Details for HVCG0603DTC5M62 by SEI Stackpole Electronics Inc
Overview of HVCG0603DTC5M62 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCG0603DTC5M62
HVCG0603DTC5M62 CAD Models
HVCG0603DTC5M62 Part Data Attributes
|
HVCG0603DTC5M62
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCG0603DTC5M62
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.06W, 5620000ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.79 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.06 W | |
Rated Temperature | 70 °C | |
Resistance | 5620000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 400 V |
Alternate Parts for HVCG0603DTC5M62
This table gives cross-reference parts and alternative options found for HVCG0603DTC5M62. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCG0603DTC5M62, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH0603H5624DGTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 5620000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVCG0603DTC5M62 vs MCH0603H5624DGTR |
HVC0603H5624DTFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 5620000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVCG0603DTC5M62 vs HVC0603H5624DTFP |
MCH0603H5624DSFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 5620000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVCG0603DTC5M62 vs MCH0603H5624DSFP |
HVC0603H5624DZBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 5620000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVCG0603DTC5M62 vs HVC0603H5624DZBU |
HVC0603H5624DBFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 5620000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVCG0603DTC5M62 vs HVC0603H5624DBFP |
HVC0603H5624DGBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 5620000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVCG0603DTC5M62 vs HVC0603H5624DGBU |
MCH0603H5624DZBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 5620000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVCG0603DTC5M62 vs MCH0603H5624DZBU |
MCH0603H5624DZTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 5620000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVCG0603DTC5M62 vs MCH0603H5624DZTR |
MCH0603H5624DGFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 5620000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVCG0603DTC5M62 vs MCH0603H5624DGFP |
MCH0603H5624DTBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 5620000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVCG0603DTC5M62 vs MCH0603H5624DTBU |