Part Details for HVCB3512GBM82K0 by SEI Stackpole Electronics Inc
Overview of HVCB3512GBM82K0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCB3512GBM82K0
HVCB3512GBM82K0 CAD Models
HVCB3512GBM82K0 Part Data Attributes
|
HVCB3512GBM82K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB3512GBM82K0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 3W, 82000ohm, 3500V, 2% +/-Tol, -300,300ppm/Cel, 3512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 2% | |
Working Voltage | 3500 V |
Alternate Parts for HVCB3512GBM82K0
This table gives cross-reference parts and alternative options found for HVCB3512GBM82K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB3512GBM82K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCB3512GKM82K0 | Res,SMT,Thick Film,82K Ohms,3.5KWV,2% +/-Tol,-300,300ppm TC,3512 Case | SEI Stackpole Electronics Inc | HVCB3512GBM82K0 vs HVCB3512GKM82K0 |
HVCG3512GBM82K0 | Res,SMT,Thick Film,82K Ohms,3.5KWV,2% +/-Tol,-300,300ppm TC,3512 Case | SEI Stackpole Electronics Inc | HVCB3512GBM82K0 vs HVCG3512GBM82K0 |
HVCG3512GDM82K0 | Res,SMT,Thick Film,82K Ohms,3.5KWV,2% +/-Tol,-300,300ppm TC,3512 Case | SEI Stackpole Electronics Inc | HVCB3512GBM82K0 vs HVCG3512GDM82K0 |