Part Details for HVCB3512FKC301K by SEI Stackpole Electronics Inc
Overview of HVCB3512FKC301K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCB3512FKC301K
HVCB3512FKC301K CAD Models
HVCB3512FKC301K Part Data Attributes
|
HVCB3512FKC301K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB3512FKC301K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 3W, 301000ohm, 3500V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 3512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 301000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3500 V |
Alternate Parts for HVCB3512FKC301K
This table gives cross-reference parts and alternative options found for HVCB3512FKC301K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB3512FKC301K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCZ3512FBC301K | Fixed Resistor, Metal Glaze/thick Film, 3W, 301000ohm, 3500V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3512, CHIP | SEI Stackpole Electronics Inc | HVCB3512FKC301K vs HVCZ3512FBC301K |
HVCZ3512FKC301K | Fixed Resistor, Metal Glaze/thick Film, 3W, 301000ohm, 3500V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3512, CHIP | SEI Stackpole Electronics Inc | HVCB3512FKC301K vs HVCZ3512FKC301K |
HVCB3512FBC301K | Fixed Resistor, Metal Glaze/thick Film, 3W, 301000ohm, 3500V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3512, CHIP | SEI Stackpole Electronics Inc | HVCB3512FKC301K vs HVCB3512FBC301K |
HVCB3512FDC301K | Fixed Resistor, Metal Glaze/thick Film, 3W, 301000ohm, 3500V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3512, CHIP | SEI Stackpole Electronics Inc | HVCB3512FKC301K vs HVCB3512FDC301K |
HVCZ3512FDC301K | Fixed Resistor, Metal Glaze/thick Film, 3W, 301000ohm, 3500V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3512, CHIP | SEI Stackpole Electronics Inc | HVCB3512FKC301K vs HVCZ3512FDC301K |
HVCG3512FBC301K | Fixed Resistor, Metal Glaze/thick Film, 3W, 301000ohm, 3500V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3512, CHIP | SEI Stackpole Electronics Inc | HVCB3512FKC301K vs HVCG3512FBC301K |