Part Details for HVCB2512JDD1M00 by SEI Stackpole Electronics Inc
Overview of HVCB2512JDD1M00 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCB2512JDD1M00
HVCB2512JDD1M00 CAD Models
HVCB2512JDD1M00 Part Data Attributes
|
HVCB2512JDD1M00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB2512JDD1M00
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 3000 V |
Alternate Parts for HVCB2512JDD1M00
This table gives cross-reference parts and alternative options found for HVCB2512JDD1M00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB2512JDD1M00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2512K1004JB | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 2500V, 5% +/-Tol, -100,100ppm/Cel, 2512 | Ohmcraft | HVCB2512JDD1M00 vs HVC2512K1004JB |
HVCS2512JDD1M00 | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVCB2512JDD1M00 vs HVCS2512JDD1M00 |
MCH2512K1004JTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVCB2512JDD1M00 vs MCH2512K1004JTTR |
MCH2512K1004JBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVCB2512JDD1M00 vs MCH2512K1004JBBU |
MCH2512K1004JSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVCB2512JDD1M00 vs MCH2512K1004JSFP |
MCH2512K1004JTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVCB2512JDD1M00 vs MCH2512K1004JTFP |
MCH2512K1004JBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVCB2512JDD1M00 vs MCH2512K1004JBFP |
HVCB2512JTD1M00 | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVCB2512JDD1M00 vs HVCB2512JTD1M00 |
HVCZ2512JDD1M00 | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | HVCB2512JDD1M00 vs HVCZ2512JDD1M00 |
MCH2512K1004JZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 3000V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Ohmcraft | HVCB2512JDD1M00 vs MCH2512K1004JZBU |