Part Details for HVCB2512FKM8M06 by SEI Stackpole Electronics Inc
Overview of HVCB2512FKM8M06 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCB2512FKM8M06
HVCB2512FKM8M06 CAD Models
HVCB2512FKM8M06 Part Data Attributes
|
HVCB2512FKM8M06
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB2512FKM8M06
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 2W, 8060000ohm, 2500V, 1% +/-Tol, -300,300ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 8060000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 2500 V |
Alternate Parts for HVCB2512FKM8M06
This table gives cross-reference parts and alternative options found for HVCB2512FKM8M06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB2512FKM8M06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCZ2512FDM8M06 | Fixed Resistor, Metal Glaze/thick Film, 2W, 8060000ohm, 2500V, 1% +/-Tol, -300,300ppm/Cel, 2512, | SEI Stackpole Electronics Inc | HVCB2512FKM8M06 vs HVCZ2512FDM8M06 |
HVCG2512FTM8M06 | Fixed Resistor, Metal Glaze/thick Film, 2W, 8060000ohm, 2500V, 1% +/-Tol, -300,300ppm/Cel, 2512, | SEI Stackpole Electronics Inc | HVCB2512FKM8M06 vs HVCG2512FTM8M06 |
HVCZ2512FKM8M06 | Fixed Resistor, Metal Glaze/thick Film, 2W, 8060000ohm, 2500V, 1% +/-Tol, -300,300ppm/Cel, 2512, | SEI Stackpole Electronics Inc | HVCB2512FKM8M06 vs HVCZ2512FKM8M06 |
HVCZ2512FBM8M06 | Fixed Resistor, Metal Glaze/thick Film, 2W, 8060000ohm, 2500V, 1% +/-Tol, -300,300ppm/Cel, 2512, | SEI Stackpole Electronics Inc | HVCB2512FKM8M06 vs HVCZ2512FBM8M06 |