Part Details for HVCB2512DDM39M2 by SEI Stackpole Electronics Inc
Overview of HVCB2512DDM39M2 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCB2512DDM39M2
HVCB2512DDM39M2 CAD Models
HVCB2512DDM39M2 Part Data Attributes
|
HVCB2512DDM39M2
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB2512DDM39M2
SEI Stackpole Electronics Inc
Res,SMT,Thick Film,39.2M Ohms,2.5KWV,.5% +/-Tol,-300,300ppm TC,2512 Case
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Total Weight | 44.0042 | |
Category CO2 Kg | 4.54 | |
CO2 | 199.779068 | |
Compliance Temperature Grade | Military: -55C to +150C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2024-06-27 | |
CAS Accounted for Wt | 92 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 39200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 2500 V |
Alternate Parts for HVCB2512DDM39M2
This table gives cross-reference parts and alternative options found for HVCB2512DDM39M2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB2512DDM39M2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCS2512DKM39M2 | Res,SMT,Thick Film,39.2M Ohms,2.5KWV,.5% +/-Tol,-300,300ppm TC,2512 Case | SEI Stackpole Electronics Inc | HVCB2512DDM39M2 vs HVCS2512DKM39M2 |
HVCZ2512DKM39M2 | Res,SMT,Thick Film,39.2M Ohms,2.5KWV,.5% +/-Tol,-300,300ppm TC,2512 Case | SEI Stackpole Electronics Inc | HVCB2512DDM39M2 vs HVCZ2512DKM39M2 |
HVCZ2512DDM39M2 | Res,SMT,Thick Film,39.2M Ohms,2.5KWV,.5% +/-Tol,-300,300ppm TC,2512 Case | SEI Stackpole Electronics Inc | HVCB2512DDM39M2 vs HVCZ2512DDM39M2 |
HVCZ2512DBM39M2 | Fixed Resistor, Metal Glaze/thick Film, 2W, 39200000ohm, 2500V, 0.5% +/-Tol, -300,300ppm/Cel, 2512, | SEI Stackpole Electronics Inc | HVCB2512DDM39M2 vs HVCZ2512DBM39M2 |
HVCG2512DTM39M2 | Res,SMT,Thick Film,39.2M Ohms,2.5KWV,.5% +/-Tol,-300,300ppm TC,2512 Case | SEI Stackpole Electronics Inc | HVCB2512DDM39M2 vs HVCG2512DTM39M2 |
HVCB2512DKM39M2 | Fixed Resistor, Metal Glaze/thick Film, 2W, 39200000ohm, 2500V, 0.5% +/-Tol, -300,300ppm/Cel, 2512, | SEI Stackpole Electronics Inc | HVCB2512DDM39M2 vs HVCB2512DKM39M2 |
HVCB2512DBM39M2 | Res,SMT,Thick Film,39.2M Ohms,2.5KWV,.5% +/-Tol,-300,300ppm TC,2512 Case | SEI Stackpole Electronics Inc | HVCB2512DDM39M2 vs HVCB2512DBM39M2 |
HVCB2512DTM39M2 | Res,SMT,Thick Film,39.2M Ohms,2.5KWV,.5% +/-Tol,-300,300ppm TC,2512 Case | SEI Stackpole Electronics Inc | HVCB2512DDM39M2 vs HVCB2512DTM39M2 |
HVCG2512DBM39M2 | Fixed Resistor, Metal Glaze/thick Film, 2W, 39200000ohm, 2500V, 0.5% +/-Tol, -300,300ppm/Cel, 2512, | SEI Stackpole Electronics Inc | HVCB2512DDM39M2 vs HVCG2512DBM39M2 |
HVCG2512DDM39M2 | Res,SMT,Thick Film,39.2M Ohms,2.5KWV,.5% +/-Tol,-300,300ppm TC,2512 Case | SEI Stackpole Electronics Inc | HVCB2512DDM39M2 vs HVCG2512DDM39M2 |