Part Details for HVCB2010FDL768M by SEI Stackpole Electronics Inc
Overview of HVCB2010FDL768M by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCB2010FDL768M
HVCB2010FDL768M CAD Models
HVCB2010FDL768M Part Data Attributes
|
HVCB2010FDL768M
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB2010FDL768M
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 768000000ohm, 2000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 768000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2000 V |
Alternate Parts for HVCB2010FDL768M
This table gives cross-reference parts and alternative options found for HVCB2010FDL768M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB2010FDL768M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2010L7686FZBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 768000000ohm, 2000V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVCB2010FDL768M vs HVC2010L7686FZBU |
MCH2010L7686FGBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 768000000ohm, 2000V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVCB2010FDL768M vs MCH2010L7686FGBU |
HVCB2010FTL768M | Fixed Resistor, Metal Glaze/thick Film, 1W, 768000000ohm, 2000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | HVCB2010FDL768M vs HVCB2010FTL768M |
HVC2010L7686FZ | Fixed Resistor, Metal Glaze/thick Film, 1W, 768000000ohm, 1700V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVCB2010FDL768M vs HVC2010L7686FZ |
MCH2010L7686FGFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 768000000ohm, 2000V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVCB2010FDL768M vs MCH2010L7686FGFP |
HVC2010L7686FSFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 768000000ohm, 2000V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVCB2010FDL768M vs HVC2010L7686FSFP |
MCH2010L7686FTBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 768000000ohm, 2000V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVCB2010FDL768M vs MCH2010L7686FTBU |
HVC2010L7686FGFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 768000000ohm, 2000V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVCB2010FDL768M vs HVC2010L7686FGFP |
MCH2010L7686FTFP | Fixed Resistor, Metal Glaze/thick Film, 1W, 768000000ohm, 2000V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVCB2010FDL768M vs MCH2010L7686FTFP |
HVC2010L7686FSBU | Fixed Resistor, Metal Glaze/thick Film, 1W, 768000000ohm, 2000V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Ohmcraft | HVCB2010FDL768M vs HVC2010L7686FSBU |