Part Details for HVCB2010DDM312M by SEI Stackpole Electronics Inc
Overview of HVCB2010DDM312M by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCB2010DDM312M
HVCB2010DDM312M CAD Models
HVCB2010DDM312M Part Data Attributes
|
HVCB2010DDM312M
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB2010DDM312M
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 312000000ohm, 1700V, 0.5% +/-Tol, -300,300ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 312000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 1700 V |
Alternate Parts for HVCB2010DDM312M
This table gives cross-reference parts and alternative options found for HVCB2010DDM312M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB2010DDM312M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCB2010DTM312M | Res,SMT,Thick Film,312M Ohms,1.7KWV,.5% +/-Tol,-300,300ppm TC,2010 Case | SEI Stackpole Electronics Inc | HVCB2010DDM312M vs HVCB2010DTM312M |
HVCB2010DKM312M | Res,SMT,Thick Film,312M Ohms,1.7KWV,.5% +/-Tol,-300,300ppm TC,2010 Case | SEI Stackpole Electronics Inc | HVCB2010DDM312M vs HVCB2010DKM312M |
HVCS2010DDM312M | Fixed Resistor, Metal Glaze/thick Film, 1W, 312000000ohm, 1700V, 0.5% +/-Tol, -300,300ppm/Cel, 2010, | SEI Stackpole Electronics Inc | HVCB2010DDM312M vs HVCS2010DDM312M |
HVCB2010DBM312M | Fixed Resistor, Metal Glaze/thick Film, 1W, 312000000ohm, 1700V, 0.5% +/-Tol, -300,300ppm/Cel, 2010, | SEI Stackpole Electronics Inc | HVCB2010DDM312M vs HVCB2010DBM312M |
HVCG2010DKM312M | Res,SMT,Thick Film,312M Ohms,1.7KWV,.5% +/-Tol,-300,300ppm TC,2010 Case | SEI Stackpole Electronics Inc | HVCB2010DDM312M vs HVCG2010DKM312M |
HVCS2010DBM312M | Fixed Resistor, Metal Glaze/thick Film, 1W, 312000000ohm, 1700V, 0.5% +/-Tol, -300,300ppm/Cel, 2010, | SEI Stackpole Electronics Inc | HVCB2010DDM312M vs HVCS2010DBM312M |
HVCS2010DKM312M | Res,SMT,Thick Film,312M Ohms,1.7KWV,.5% +/-Tol,-300,300ppm TC,2010 Case | SEI Stackpole Electronics Inc | HVCB2010DDM312M vs HVCS2010DKM312M |
HVCG2010DDM312M | Res,SMT,Thick Film,312M Ohms,1.7KWV,.5% +/-Tol,-300,300ppm TC,2010 Case | SEI Stackpole Electronics Inc | HVCB2010DDM312M vs HVCG2010DDM312M |
HVCZ2010DKM312M | Fixed Resistor, Metal Glaze/thick Film, 1W, 312000000ohm, 1700V, 0.5% +/-Tol, -300,300ppm/Cel, 2010, | SEI Stackpole Electronics Inc | HVCB2010DDM312M vs HVCZ2010DKM312M |