Part Details for HVCB2010CBM138K by SEI Stackpole Electronics Inc
Overview of HVCB2010CBM138K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCB2010CBM138K
HVCB2010CBM138K CAD Models
HVCB2010CBM138K Part Data Attributes
|
HVCB2010CBM138K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB2010CBM138K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 138000ohm, 1700V, 0.25% +/-Tol, -300,300ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 138000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 1700 V |
Alternate Parts for HVCB2010CBM138K
This table gives cross-reference parts and alternative options found for HVCB2010CBM138K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB2010CBM138K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCS2010CTM138K | Res,SMT,Thick Film,138K Ohms,1.7KWV,.25% +/-Tol,-300,300ppm TC,2010 Case | SEI Stackpole Electronics Inc | HVCB2010CBM138K vs HVCS2010CTM138K |
HVCG2010CKM138K | Fixed Resistor, Metal Glaze/thick Film, 1W, 138000ohm, 1700V, 0.25% +/-Tol, -300,300ppm/Cel, 2010, | SEI Stackpole Electronics Inc | HVCB2010CBM138K vs HVCG2010CKM138K |
HVCZ2010CDM138K | Fixed Resistor, Metal Glaze/thick Film, 1W, 138000ohm, 1700V, 0.25% +/-Tol, -300,300ppm/Cel, 2010, | SEI Stackpole Electronics Inc | HVCB2010CBM138K vs HVCZ2010CDM138K |
HVCZ2010CTM138K | Res,SMT,Thick Film,138K Ohms,1.7KWV,.25% +/-Tol,-300,300ppm TC,2010 Case | SEI Stackpole Electronics Inc | HVCB2010CBM138K vs HVCZ2010CTM138K |
HVCB2010CKM138K | Res,SMT,Thick Film,138K Ohms,1.7KWV,.25% +/-Tol,-300,300ppm TC,2010 Case | SEI Stackpole Electronics Inc | HVCB2010CBM138K vs HVCB2010CKM138K |
HVCZ2010CBM138K | Res,SMT,Thick Film,138K Ohms,1.7KWV,.25% +/-Tol,-300,300ppm TC,2010 Case | SEI Stackpole Electronics Inc | HVCB2010CBM138K vs HVCZ2010CBM138K |
HVCZ2010CKM138K | Res,SMT,Thick Film,138K Ohms,1.7KWV,.25% +/-Tol,-300,300ppm TC,2010 Case | SEI Stackpole Electronics Inc | HVCB2010CBM138K vs HVCZ2010CKM138K |