HVCB2010CBD104K
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 104000ohm, 2000V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP

Overview of HVCB2010CBD104K by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

CAD Models for HVCB2010CBD104K by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HVCB2010CBD104K by SEI Stackpole Electronics Inc

HVCB2010CBD104K
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
SMT, 2010
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.76 mm
Package Length
5.08 mm
Package Style
SMT
Package Width
2.54 mm
Packing Method
BULK
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
104000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
2000 V
Want to compare parts?
  1. HVCB2010CBD104K
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 1W, 104000ohm, 2000V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for HVCB2010CBD104K

This table gives cross-reference parts and alternative options found for HVCB2010CBD104K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB2010CBD104K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCH2010K1043CBTR Fixed Resistor, Metal Glaze/thick Film, 1W, 104000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, Ohmcraft HVCB2010CBD104K vs MCH2010K1043CBTR
MCH2010K1043CSFP Fixed Resistor, Metal Glaze/thick Film, 1W, 104000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, Ohmcraft HVCB2010CBD104K vs MCH2010K1043CSFP
HVC2010K1043CSBU Fixed Resistor, Metal Glaze/thick Film, 1W, 104000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, Ohmcraft HVCB2010CBD104K vs HVC2010K1043CSBU
HVCB2010CTD104K Fixed Resistor, Metal Glaze/thick Film, 1W, 104000ohm, 2000V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc HVCB2010CBD104K vs HVCB2010CTD104K
HVC2010K1043CZTR Fixed Resistor, Metal Glaze/thick Film, 1W, 104000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, Ohmcraft HVCB2010CBD104K vs HVC2010K1043CZTR
HVCS2010CBD104K Fixed Resistor, Metal Glaze/thick Film, 1W, 104000ohm, 2000V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc HVCB2010CBD104K vs HVCS2010CBD104K
HVCZ2010CKD104K Fixed Resistor, Metal Glaze/thick Film, 1W, 104000ohm, 2000V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc HVCB2010CBD104K vs HVCZ2010CKD104K
HVC2010K1043CS Fixed Resistor, Metal Glaze/thick Film, 1W, 104000ohm, 1700V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, Ohmcraft HVCB2010CBD104K vs HVC2010K1043CS
HVC2010K1043CTBU Fixed Resistor, Metal Glaze/thick Film, 1W, 104000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, Ohmcraft HVCB2010CBD104K vs HVC2010K1043CTBU
HVC2010K1043CSTR Fixed Resistor, Metal Glaze/thick Film, 1W, 104000ohm, 2000V, 0.25% +/-Tol, -100,100ppm/Cel, 2010, Ohmcraft HVCB2010CBD104K vs HVC2010K1043CSTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVCB2010CBD104K by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVCB2010CBD104K by SEI Stackpole Electronics Inc

  • Please alert me when HVCB2010CBD104K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVCB2010CBD104K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVCB2010CBD104K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVCB2010CBD104K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVCB2010CBD104K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVCB2010CBD104K by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: