HVCB2010BKL32K4
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 32400ohm, 2000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP

Overview of HVCB2010BKL32K4 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

CAD Models for HVCB2010BKL32K4 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HVCB2010BKL32K4 by SEI Stackpole Electronics Inc

HVCB2010BKL32K4
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
SMT, 2010
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.76 mm
Package Length
5.08 mm
Package Style
SMT
Package Width
2.54 mm
Packing Method
TR, PLASTIC, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
32400 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
2000 V
Want to compare parts?
  1. HVCB2010BKL32K4
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 1W, 32400ohm, 2000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for HVCB2010BKL32K4

This table gives cross-reference parts and alternative options found for HVCB2010BKL32K4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB2010BKL32K4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HVCG2010BKL32K4 Fixed Resistor, Metal Glaze/thick Film, 1W, 32400ohm, 2000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc HVCB2010BKL32K4 vs HVCG2010BKL32K4
HVCG2010BBL32K4 Fixed Resistor, Metal Glaze/thick Film, 1W, 32400ohm, 2000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc HVCB2010BKL32K4 vs HVCG2010BBL32K4
HVC2010L3242BSTR Fixed Resistor, Metal Glaze/thick Film, 1W, 32400ohm, 2000V, 0.1% +/-Tol, -200,200ppm/Cel, 2010, Ohmcraft HVCB2010BKL32K4 vs HVC2010L3242BSTR
MCH2010L3242BZTR Fixed Resistor, Metal Glaze/thick Film, 1W, 32400ohm, 2000V, 0.1% +/-Tol, -200,200ppm/Cel, 2010, Ohmcraft HVCB2010BKL32K4 vs MCH2010L3242BZTR
HVCS2010BKL32K4 Fixed Resistor, Metal Glaze/thick Film, 1W, 32400ohm, 2000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc HVCB2010BKL32K4 vs HVCS2010BKL32K4
HVCZ2010BTL32K4 Fixed Resistor, Metal Glaze/thick Film, 1W, 32400ohm, 2000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc HVCB2010BKL32K4 vs HVCZ2010BTL32K4
HVC2010L3242BZTR Fixed Resistor, Metal Glaze/thick Film, 1W, 32400ohm, 2000V, 0.1% +/-Tol, -200,200ppm/Cel, 2010, Ohmcraft HVCB2010BKL32K4 vs HVC2010L3242BZTR
HVCS2010BDL32K4 Fixed Resistor, Metal Glaze/thick Film, 1W, 32400ohm, 2000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc HVCB2010BKL32K4 vs HVCS2010BDL32K4
HVC2010L3242BGFP Fixed Resistor, Metal Glaze/thick Film, 1W, 32400ohm, 2000V, 0.1% +/-Tol, -200,200ppm/Cel, 2010, Ohmcraft HVCB2010BKL32K4 vs HVC2010L3242BGFP
HVCG2010BDL32K4 Fixed Resistor, Metal Glaze/thick Film, 1W, 32400ohm, 2000V, 0.1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc HVCB2010BKL32K4 vs HVCG2010BDL32K4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVCB2010BKL32K4 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVCB2010BKL32K4 by SEI Stackpole Electronics Inc

  • Please alert me when HVCB2010BKL32K4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVCB2010BKL32K4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVCB2010BKL32K4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVCB2010BKL32K4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVCB2010BKL32K4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVCB2010BKL32K4 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: