Part Details for HVCB1206JBD430K by SEI Stackpole Electronics Inc
Overview of HVCB1206JBD430K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCB1206JBD430K
HVCB1206JBD430K CAD Models
HVCB1206JBD430K Part Data Attributes
|
HVCB1206JBD430K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB1206JBD430K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 430000ohm, 1500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 430000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 1500 V |
Alternate Parts for HVCB1206JBD430K
This table gives cross-reference parts and alternative options found for HVCB1206JBD430K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB1206JBD430K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC1206K4303JZTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 430000ohm, 1500V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVCB1206JBD430K vs HVC1206K4303JZTR |
HVC1206K4303JZBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 430000ohm, 1500V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVCB1206JBD430K vs HVC1206K4303JZBU |
HVC1206K4303JBFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 430000ohm, 1500V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVCB1206JBD430K vs HVC1206K4303JBFP |
HVCG1206JTD430K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 430000ohm, 1500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCB1206JBD430K vs HVCG1206JTD430K |
HVCZ1206JDD430K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 430000ohm, 1500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCB1206JBD430K vs HVCZ1206JDD430K |
HVCZ1206JKD430K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 430000ohm, 1500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCB1206JBD430K vs HVCZ1206JKD430K |
HVC1206K4303JT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 430000ohm, 1200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVCB1206JBD430K vs HVC1206K4303JT |
MCH1206K4303JBTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 430000ohm, 1500V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVCB1206JBD430K vs MCH1206K4303JBTR |
HVCB1206JTD430K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 430000ohm, 1500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCB1206JBD430K vs HVCB1206JTD430K |
MCH1206K4303JTTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 430000ohm, 1500V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVCB1206JBD430K vs MCH1206K4303JTTR |