HVCB1206DKL31M6
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.33W, 31600000ohm, 1500V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP

Overview of HVCB1206DKL31M6 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

CAD Models for HVCB1206DKL31M6 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HVCB1206DKL31M6 by SEI Stackpole Electronics Inc

HVCB1206DKL31M6
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.76 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Resistance
31600000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
1500 V
Want to compare parts?
  1. HVCB1206DKL31M6
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.33W, 31600000ohm, 1500V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for HVCB1206DKL31M6

This table gives cross-reference parts and alternative options found for HVCB1206DKL31M6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB1206DKL31M6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCH1206L3165DZBU Fixed Resistor, Metal Glaze/thick Film, 0.33W, 31600000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, Ohmcraft HVCB1206DKL31M6 vs MCH1206L3165DZBU
HVC1206L3165DGTR Fixed Resistor, Metal Glaze/thick Film, 0.33W, 31600000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, Ohmcraft HVCB1206DKL31M6 vs HVC1206L3165DGTR
HVC1206L3165DTTR Fixed Resistor, Metal Glaze/thick Film, 0.33W, 31600000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, Ohmcraft HVCB1206DKL31M6 vs HVC1206L3165DTTR
HVCZ1206DBL31M6 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 31600000ohm, 1500V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc HVCB1206DKL31M6 vs HVCZ1206DBL31M6
HVCS1206DTL31M6 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 31600000ohm, 1500V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc HVCB1206DKL31M6 vs HVCS1206DTL31M6
HVCB1206DBL31M6 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 31600000ohm, 1500V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc HVCB1206DKL31M6 vs HVCB1206DBL31M6
MCH1206L3165DTFP Fixed Resistor, Metal Glaze/thick Film, 0.33W, 31600000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, Ohmcraft HVCB1206DKL31M6 vs MCH1206L3165DTFP
HVC1206L3165DGFP Fixed Resistor, Metal Glaze/thick Film, 0.33W, 31600000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, Ohmcraft HVCB1206DKL31M6 vs HVC1206L3165DGFP
HVC1206L3165DSTR Fixed Resistor, Metal Glaze/thick Film, 0.33W, 31600000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, Ohmcraft HVCB1206DKL31M6 vs HVC1206L3165DSTR
HVC1206L3165DGBU Fixed Resistor, Metal Glaze/thick Film, 0.33W, 31600000ohm, 1500V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, Ohmcraft HVCB1206DKL31M6 vs HVC1206L3165DGBU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVCB1206DKL31M6 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVCB1206DKL31M6 by SEI Stackpole Electronics Inc

  • Please alert me when HVCB1206DKL31M6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVCB1206DKL31M6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVCB1206DKL31M6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVCB1206DKL31M6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVCB1206DKL31M6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVCB1206DKL31M6 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: