Part Details for HVCB1206DKC261K by SEI Stackpole Electronics Inc
Overview of HVCB1206DKC261K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCB1206DKC261K
HVCB1206DKC261K CAD Models
HVCB1206DKC261K Part Data Attributes
|
HVCB1206DKC261K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB1206DKC261K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 261000ohm, 1500V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 261000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 1500 V |
Alternate Parts for HVCB1206DKC261K
This table gives cross-reference parts and alternative options found for HVCB1206DKC261K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB1206DKC261K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCS1206DTC261K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 261000ohm, 1500V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCB1206DKC261K vs HVCS1206DTC261K |
HVC1206H2613DZTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 261000ohm, 1500V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCB1206DKC261K vs HVC1206H2613DZTR |
HVC1206H2613DGTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 261000ohm, 1500V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCB1206DKC261K vs HVC1206H2613DGTR |
MCH1206H2613DTFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 261000ohm, 1500V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCB1206DKC261K vs MCH1206H2613DTFP |
HVC1206H2613DGFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 261000ohm, 1500V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCB1206DKC261K vs HVC1206H2613DGFP |
HVC1206H2613DBFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 261000ohm, 1500V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCB1206DKC261K vs HVC1206H2613DBFP |
HVC1206H2613DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 261000ohm, 1200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCB1206DKC261K vs HVC1206H2613DB |
MCH1206H2613DSTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 261000ohm, 1500V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCB1206DKC261K vs MCH1206H2613DSTR |
HVC1206H2613DBBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 261000ohm, 1500V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCB1206DKC261K vs HVC1206H2613DBBU |
HVC1206H2613DSBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 261000ohm, 1500V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | HVCB1206DKC261K vs HVC1206H2613DSBU |