Part Details for HVCB1206CKM1M67 by SEI Stackpole Electronics Inc
Overview of HVCB1206CKM1M67 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCB1206CKM1M67
HVCB1206CKM1M67 CAD Models
HVCB1206CKM1M67 Part Data Attributes
|
HVCB1206CKM1M67
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB1206CKM1M67
SEI Stackpole Electronics Inc
Res,SMT,Thick Film,1.67M Ohms,1.2KWV,.25% +/-Tol,-300,300ppm TC,1206 Case
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 1670000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 1200 V |
Alternate Parts for HVCB1206CKM1M67
This table gives cross-reference parts and alternative options found for HVCB1206CKM1M67. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB1206CKM1M67, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCG1206CBM1M67 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1670000ohm, 1200V, 0.25% +/-Tol, -300,300ppm/Cel, 1206, | SEI Stackpole Electronics Inc | HVCB1206CKM1M67 vs HVCG1206CBM1M67 |
HVCS1206CTM1M67 | Res,SMT,Thick Film,1.67M Ohms,1.2KWV,.25% +/-Tol,-300,300ppm TC,1206 Case | SEI Stackpole Electronics Inc | HVCB1206CKM1M67 vs HVCS1206CTM1M67 |
HVCG1206CKM1M67 | Res,SMT,Thick Film,1.67M Ohms,1.2KWV,.25% +/-Tol,-300,300ppm TC,1206 Case | SEI Stackpole Electronics Inc | HVCB1206CKM1M67 vs HVCG1206CKM1M67 |
HVCG1206CDM1M67 | Res,SMT,Thick Film,1.67M Ohms,1.2KWV,.25% +/-Tol,-300,300ppm TC,1206 Case | SEI Stackpole Electronics Inc | HVCB1206CKM1M67 vs HVCG1206CDM1M67 |
HVCZ1206CDM1M67 | Res,SMT,Thick Film,1.67M Ohms,1.2KWV,.25% +/-Tol,-300,300ppm TC,1206 Case | SEI Stackpole Electronics Inc | HVCB1206CKM1M67 vs HVCZ1206CDM1M67 |
HVCG1206CTM1M67 | Res,SMT,Thick Film,1.67M Ohms,1.2KWV,.25% +/-Tol,-300,300ppm TC,1206 Case | SEI Stackpole Electronics Inc | HVCB1206CKM1M67 vs HVCG1206CTM1M67 |
HVCS1206CKM1M67 | Res,SMT,Thick Film,1.67M Ohms,1.2KWV,.25% +/-Tol,-300,300ppm TC,1206 Case | SEI Stackpole Electronics Inc | HVCB1206CKM1M67 vs HVCS1206CKM1M67 |
HVCS1206CDM1M67 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1670000ohm, 1200V, 0.25% +/-Tol, -300,300ppm/Cel, 1206, | SEI Stackpole Electronics Inc | HVCB1206CKM1M67 vs HVCS1206CDM1M67 |
HVCZ1206CKM1M67 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1670000ohm, 1200V, 0.25% +/-Tol, -300,300ppm/Cel, 1206, | SEI Stackpole Electronics Inc | HVCB1206CKM1M67 vs HVCZ1206CKM1M67 |