Part Details for HVCB1206BKD4M81 by SEI Stackpole Electronics Inc
Overview of HVCB1206BKD4M81 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCB1206BKD4M81
HVCB1206BKD4M81 CAD Models
HVCB1206BKD4M81 Part Data Attributes
|
HVCB1206BKD4M81
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB1206BKD4M81
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4810000ohm, 1500V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 4810000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 1500 V |
Alternate Parts for HVCB1206BKD4M81
This table gives cross-reference parts and alternative options found for HVCB1206BKD4M81. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB1206BKD4M81, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCB1206BBD4M81 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4810000ohm, 1500V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCB1206BKD4M81 vs HVCB1206BBD4M81 |
HVCS1206BDD4M81 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4810000ohm, 1500V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCB1206BKD4M81 vs HVCS1206BDD4M81 |
MCH1206K4814BTTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4810000ohm, 1500V, 0.1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVCB1206BKD4M81 vs MCH1206K4814BTTR |
MCH1206K4814BBBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4810000ohm, 1500V, 0.1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVCB1206BKD4M81 vs MCH1206K4814BBBU |
MCH1206K4814BBFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4810000ohm, 1500V, 0.1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVCB1206BKD4M81 vs MCH1206K4814BBFP |
MCH1206K4814BSBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4810000ohm, 1500V, 0.1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVCB1206BKD4M81 vs MCH1206K4814BSBU |
MCH1206K4814BZFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4810000ohm, 1500V, 0.1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVCB1206BKD4M81 vs MCH1206K4814BZFP |
HVC1206K4814BSBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4810000ohm, 1500V, 0.1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVCB1206BKD4M81 vs HVC1206K4814BSBU |
HVCZ1206BDD4M81 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4810000ohm, 1500V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HVCB1206BKD4M81 vs HVCZ1206BDD4M81 |
MCH1206K4814BZTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 4810000ohm, 1500V, 0.1% +/-Tol, -100,100ppm/Cel, 1206, | Ohmcraft | HVCB1206BKD4M81 vs MCH1206K4814BZTR |