Part Details for HVCB0805MTC150M by SEI Stackpole Electronics Inc
Overview of HVCB0805MTC150M by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCB0805MTC150M
HVCB0805MTC150M CAD Models
HVCB0805MTC150M Part Data Attributes
|
HVCB0805MTC150M
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB0805MTC150M
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 150000000ohm, 600V, 20% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.01 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 150000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 600 V |
Alternate Parts for HVCB0805MTC150M
This table gives cross-reference parts and alternative options found for HVCB0805MTC150M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB0805MTC150M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH0805H1506LZTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 150000000ohm, 600V, 20% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCB0805MTC150M vs MCH0805H1506LZTR |
HVCS0805MBC150M | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 150000000ohm, 600V, 20% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVCB0805MTC150M vs HVCS0805MBC150M |
HVCS0805MKC150M | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 150000000ohm, 600V, 20% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVCB0805MTC150M vs HVCS0805MKC150M |
HVC0805H1506MGFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 150000000ohm, 600V, 20% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCB0805MTC150M vs HVC0805H1506MGFP |
MCH0805H1506LBFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 150000000ohm, 600V, 20% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCB0805MTC150M vs MCH0805H1506LBFP |
HVCS0805MDC150M | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 150000000ohm, 600V, 20% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVCB0805MTC150M vs HVCS0805MDC150M |
MCH0805H1506LGFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 150000000ohm, 600V, 20% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCB0805MTC150M vs MCH0805H1506LGFP |
MCH0805H1506LZBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 150000000ohm, 600V, 20% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCB0805MTC150M vs MCH0805H1506LZBU |
MCH0805H1506LSFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 150000000ohm, 600V, 20% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCB0805MTC150M vs MCH0805H1506LSFP |
HVCZ0805MKC150M | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 150000000ohm, 600V, 20% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVCB0805MTC150M vs HVCZ0805MKC150M |