Part Details for HVCB0805JGL82K0 by SEI Stackpole Electronics Inc
Overview of HVCB0805JGL82K0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCB0805JGL82K0
HVCB0805JGL82K0 CAD Models
HVCB0805JGL82K0 Part Data Attributes
|
HVCB0805JGL82K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB0805JGL82K0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 82000ohm, 600V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.01 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 600 V |
Alternate Parts for HVCB0805JGL82K0
This table gives cross-reference parts and alternative options found for HVCB0805JGL82K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB0805JGL82K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH0805L8202JGTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 82000ohm, 600V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HVCB0805JGL82K0 vs MCH0805L8202JGTR |
HVC0805L8202JT | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 82000ohm, 600V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HVCB0805JGL82K0 vs HVC0805L8202JT |
MCH0805L8202JBFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 82000ohm, 600V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HVCB0805JGL82K0 vs MCH0805L8202JBFP |
HVC0805L8202JB | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 82000ohm, 600V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HVCB0805JGL82K0 vs HVC0805L8202JB |
HVC0805L8202JTTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 82000ohm, 600V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HVCB0805JGL82K0 vs HVC0805L8202JTTR |
HVC0805L8202JTBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 82000ohm, 600V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HVCB0805JGL82K0 vs HVC0805L8202JTBU |
MCH0805L8202JBTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 82000ohm, 600V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HVCB0805JGL82K0 vs MCH0805L8202JBTR |
MCH0805L8202JSFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 82000ohm, 600V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HVCB0805JGL82K0 vs MCH0805L8202JSFP |
MCH0805L8202JZBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 82000ohm, 600V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HVCB0805JGL82K0 vs MCH0805L8202JZBU |
MCH0805L8202JZTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 82000ohm, 600V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ohmcraft | HVCB0805JGL82K0 vs MCH0805L8202JZTR |