Part Details for HVCB0805JGD200M by SEI Stackpole Electronics Inc
Overview of HVCB0805JGD200M by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCB0805JGD200M
HVCB0805JGD200M CAD Models
HVCB0805JGD200M Part Data Attributes
|
HVCB0805JGD200M
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB0805JGD200M
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 200000000ohm, 600V, 5% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.01 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 200000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HVC | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 600 V |
Alternate Parts for HVCB0805JGD200M
This table gives cross-reference parts and alternative options found for HVCB0805JGD200M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB0805JGD200M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCG0805JDD200M | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 200000000ohm, 600V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVCB0805JGD200M vs HVCG0805JDD200M |
HVC0805K2006JB | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 200000000ohm, 600V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVCB0805JGD200M vs HVC0805K2006JB |
HVC0805K2006JTTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 200000000ohm, 600V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVCB0805JGD200M vs HVC0805K2006JTTR |
HVC0805K2006JZBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 200000000ohm, 600V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVCB0805JGD200M vs HVC0805K2006JZBU |
HVCB0805JBD200M | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 200000000ohm, 600V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVCB0805JGD200M vs HVCB0805JBD200M |
HVC0805K2006JGBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 200000000ohm, 600V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVCB0805JGD200M vs HVC0805K2006JGBU |
HVC0805K2006JBTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 200000000ohm, 600V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVCB0805JGD200M vs HVC0805K2006JBTR |
MCH0805K2006JZTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 200000000ohm, 600V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVCB0805JGD200M vs MCH0805K2006JZTR |
HVCG0805JKD200M | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 200000000ohm, 600V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVCB0805JGD200M vs HVCG0805JKD200M |
HVC0805K2006JTFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 200000000ohm, 600V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Ohmcraft | HVCB0805JGD200M vs HVC0805K2006JTFP |