Part Details for HVCB0805JBM820K by SEI Stackpole Electronics Inc
Overview of HVCB0805JBM820K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Medical Imaging
Part Details for HVCB0805JBM820K
HVCB0805JBM820K CAD Models
HVCB0805JBM820K Part Data Attributes
|
HVCB0805JBM820K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB0805JBM820K
SEI Stackpole Electronics Inc
Res,SMT,Thick Film,820K Ohms,600WV,5% +/-Tol,-300,300ppm TC,0805 Case
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.01 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 820000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 600 V |
Alternate Parts for HVCB0805JBM820K
This table gives cross-reference parts and alternative options found for HVCB0805JBM820K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB0805JBM820K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCG0805JDM820K | Res,SMT,Thick Film,820K Ohms,600WV,5% +/-Tol,-300,300ppm TC,0805 Case | SEI Stackpole Electronics Inc | HVCB0805JBM820K vs HVCG0805JDM820K |
HVCG0805JTM820K | Res,SMT,Thick Film,820K Ohms,600WV,5% +/-Tol,-300,300ppm TC,0805 Case | SEI Stackpole Electronics Inc | HVCB0805JBM820K vs HVCG0805JTM820K |
HVCB0805JTM820K | Res,SMT,Thick Film,820K Ohms,600WV,5% +/-Tol,-300,300ppm TC,0805 Case | SEI Stackpole Electronics Inc | HVCB0805JBM820K vs HVCB0805JTM820K |
HVCB0805JDM820K | Res,SMT,Thick Film,820K Ohms,600WV,5% +/-Tol,-300,300ppm TC,0805 Case | SEI Stackpole Electronics Inc | HVCB0805JBM820K vs HVCB0805JDM820K |
HVCS0805JDM820K | Res,SMT,Thick Film,820K Ohms,600WV,5% +/-Tol,-300,300ppm TC,0805 Case | SEI Stackpole Electronics Inc | HVCB0805JBM820K vs HVCS0805JDM820K |
HVCS0805JKM820K | Res,SMT,Thick Film,820K Ohms,600WV,5% +/-Tol,-300,300ppm TC,0805 Case | SEI Stackpole Electronics Inc | HVCB0805JBM820K vs HVCS0805JKM820K |
HVCG0805JBM820K | Res,SMT,Thick Film,820K Ohms,600WV,5% +/-Tol,-300,300ppm TC,0805 Case | SEI Stackpole Electronics Inc | HVCB0805JBM820K vs HVCG0805JBM820K |
HVCZ0805JKM820K | Res,SMT,Thick Film,820K Ohms,600WV,5% +/-Tol,-300,300ppm TC,0805 Case | SEI Stackpole Electronics Inc | HVCB0805JBM820K vs HVCZ0805JKM820K |
HVCS0805JBM820K | Res,SMT,Thick Film,820K Ohms,600WV,5% +/-Tol,-300,300ppm TC,0805 Case | SEI Stackpole Electronics Inc | HVCB0805JBM820K vs HVCS0805JBM820K |