Datasheets
HVCB0805FGD66K5 by: SEI Stackpole Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.2W, 66500ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805,

Part Details for HVCB0805FGD66K5 by SEI Stackpole Electronics Inc

Overview of HVCB0805FGD66K5 by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

Part Details for HVCB0805FGD66K5

HVCB0805FGD66K5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HVCB0805FGD66K5 Part Data Attributes

HVCB0805FGD66K5 SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
HVCB0805FGD66K5 SEI Stackpole Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.2W, 66500ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 0.64 mm
Package Length 2.01 mm
Package Style SMT
Package Width 1.27 mm
Packing Method TR, Paper, 10 Inch
Rated Power Dissipation (P) 0.2 W
Resistance 66500 Ω
Resistor Type FIXED RESISTOR
Series HVC
Size Code 0805
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 600 V

Alternate Parts for HVCB0805FGD66K5

This table gives cross-reference parts and alternative options found for HVCB0805FGD66K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB0805FGD66K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HVCB0805FDD66K5 Fixed Resistor, Metal Glaze/thick Film, 0.2W, 66500ohm, 600V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc HVCB0805FGD66K5 vs HVCB0805FDD66K5
HVCZ0805FDD66K5 Fixed Resistor, Metal Glaze/thick Film, 0.2W, 66500ohm, 600V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc HVCB0805FGD66K5 vs HVCZ0805FDD66K5
HVC0805K6652FBFP Fixed Resistor, Metal Glaze/thick Film, 0.2W, 66500ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ohmcraft HVCB0805FGD66K5 vs HVC0805K6652FBFP
HVCG0805FKD66K5 Fixed Resistor, Metal Glaze/thick Film, 0.2W, 66500ohm, 600V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc HVCB0805FGD66K5 vs HVCG0805FKD66K5
HVC0805K6652FZFP Fixed Resistor, Metal Glaze/thick Film, 0.2W, 66500ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ohmcraft HVCB0805FGD66K5 vs HVC0805K6652FZFP
HVC0805K6652FS Fixed Resistor, Metal Glaze/thick Film, 0.2W, 66500ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ohmcraft HVCB0805FGD66K5 vs HVC0805K6652FS
HVCG0805FBD66K5 Fixed Resistor, Metal Glaze/thick Film, 0.2W, 66500ohm, 600V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc HVCB0805FGD66K5 vs HVCG0805FBD66K5
HVC0805K6652FSBU Fixed Resistor, Metal Glaze/thick Film, 0.2W, 66500ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ohmcraft HVCB0805FGD66K5 vs HVC0805K6652FSBU
HVC0805K6652FZ Fixed Resistor, Metal Glaze/thick Film, 0.2W, 66500ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ohmcraft HVCB0805FGD66K5 vs HVC0805K6652FZ
MCH0805K6652FSFP Fixed Resistor, Metal Glaze/thick Film, 0.2W, 66500ohm, 600V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ohmcraft HVCB0805FGD66K5 vs MCH0805K6652FSFP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVCB0805FGD66K5 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVCB0805FGD66K5 by SEI Stackpole Electronics Inc

  • Please alert me when HVCB0805FGD66K5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVCB0805FGD66K5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVCB0805FGD66K5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVCB0805FGD66K5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVCB0805FGD66K5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVCB0805FGD66K5 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: