Part Details for HVCB0805DBC3M28 by SEI Stackpole Electronics Inc
Overview of HVCB0805DBC3M28 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCB0805DBC3M28
HVCB0805DBC3M28 CAD Models
HVCB0805DBC3M28 Part Data Attributes
|
HVCB0805DBC3M28
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB0805DBC3M28
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 3280000ohm, 600V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.01 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 3280000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 600 V |
Alternate Parts for HVCB0805DBC3M28
This table gives cross-reference parts and alternative options found for HVCB0805DBC3M28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB0805DBC3M28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCG0805DKC3M28 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 3280000ohm, 600V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVCB0805DBC3M28 vs HVCG0805DKC3M28 |
HVC0805H3284DSFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 3280000ohm, 600V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCB0805DBC3M28 vs HVC0805H3284DSFP |
HVC0805H3284DSTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 3280000ohm, 600V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCB0805DBC3M28 vs HVC0805H3284DSTR |
MCH0805H3284DZTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 3280000ohm, 600V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCB0805DBC3M28 vs MCH0805H3284DZTR |
HVCS0805DBC3M28 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 3280000ohm, 600V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVCB0805DBC3M28 vs HVCS0805DBC3M28 |
HVCS0805DKC3M28 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 3280000ohm, 600V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVCB0805DBC3M28 vs HVCS0805DKC3M28 |
MCH0805H3284DBFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 3280000ohm, 600V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCB0805DBC3M28 vs MCH0805H3284DBFP |
HVCB0805DTC3M28 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 3280000ohm, 600V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVCB0805DBC3M28 vs HVCB0805DTC3M28 |
HVC0805H3284DBTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 3280000ohm, 600V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | HVCB0805DBC3M28 vs HVC0805H3284DBTR |
HVCB0805DDC3M28 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 3280000ohm, 600V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | HVCB0805DBC3M28 vs HVCB0805DDC3M28 |