Part Details for HVCB0603MBC68M0 by SEI Stackpole Electronics Inc
Overview of HVCB0603MBC68M0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCB0603MBC68M0
HVCB0603MBC68M0 CAD Models
HVCB0603MBC68M0 Part Data Attributes
|
HVCB0603MBC68M0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB0603MBC68M0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.06W, 68000000ohm, 400V, 20% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.79 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.06 W | |
Rated Temperature | 70 °C | |
Resistance | 68000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 400 V |
Alternate Parts for HVCB0603MBC68M0
This table gives cross-reference parts and alternative options found for HVCB0603MBC68M0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB0603MBC68M0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH0603H6805LTBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 68000000ohm, 400V, 20% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVCB0603MBC68M0 vs MCH0603H6805LTBU |
HVC0603H6805MTBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 68000000ohm, 400V, 20% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVCB0603MBC68M0 vs HVC0603H6805MTBU |
HVCZ0603MGC68M0 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 68000000ohm, 400V, 20% +/-Tol, -50,50ppm/Cel, 0603, | SEI Stackpole Electronics Inc | HVCB0603MBC68M0 vs HVCZ0603MGC68M0 |
HVCS0603MDC68M0 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 68000000ohm, 400V, 20% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVCB0603MBC68M0 vs HVCS0603MDC68M0 |
HVCG0603MBC68M0 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 68000000ohm, 400V, 20% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVCB0603MBC68M0 vs HVCG0603MBC68M0 |
HVCS0603MKC68M0 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 68000000ohm, 400V, 20% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVCB0603MBC68M0 vs HVCS0603MKC68M0 |
HVCZ0603MTC68M0 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 68000000ohm, 400V, 20% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVCB0603MBC68M0 vs HVCZ0603MTC68M0 |
HVC0603H6805MGTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 68000000ohm, 400V, 20% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVCB0603MBC68M0 vs HVC0603H6805MGTR |
MCH0603H6805LTTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 68000000ohm, 400V, 20% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVCB0603MBC68M0 vs MCH0603H6805LTTR |
HVCG0603MKC68M0 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 68000000ohm, 400V, 20% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVCB0603MBC68M0 vs HVCG0603MKC68M0 |