Part Details for HVCB0603FTM124K by SEI Stackpole Electronics Inc
Overview of HVCB0603FTM124K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCB0603FTM124K
HVCB0603FTM124K CAD Models
HVCB0603FTM124K Part Data Attributes
|
HVCB0603FTM124K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB0603FTM124K
SEI Stackpole Electronics Inc
Res,SMT,Thick Film,124K Ohms,400WV,1% +/-Tol,-300,300ppm TC,0603 Case
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.79 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.06 W | |
Resistance | 124000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for HVCB0603FTM124K
This table gives cross-reference parts and alternative options found for HVCB0603FTM124K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB0603FTM124K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCZ0603FKM124K | Res,SMT,Thick Film,124K Ohms,400WV,1% +/-Tol,-300,300ppm TC,0603 Case | SEI Stackpole Electronics Inc | HVCB0603FTM124K vs HVCZ0603FKM124K |
HVCZ0603FTM124K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 124000ohm, 400V, 1% +/-Tol, -300,300ppm/Cel, 0603, | SEI Stackpole Electronics Inc | HVCB0603FTM124K vs HVCZ0603FTM124K |
HVCG0603FBM124K | Res,SMT,Thick Film,124K Ohms,400WV,1% +/-Tol,-300,300ppm TC,0603 Case | SEI Stackpole Electronics Inc | HVCB0603FTM124K vs HVCG0603FBM124K |
HVCS0603FBM124K | Res,SMT,Thick Film,124K Ohms,400WV,1% +/-Tol,-300,300ppm TC,0603 Case | SEI Stackpole Electronics Inc | HVCB0603FTM124K vs HVCS0603FBM124K |
HVCZ0603FDM124K | Res,SMT,Thick Film,124K Ohms,400WV,1% +/-Tol,-300,300ppm TC,0603 Case | SEI Stackpole Electronics Inc | HVCB0603FTM124K vs HVCZ0603FDM124K |
HVCG0603FTM124K | Res,SMT,Thick Film,124K Ohms,400WV,1% +/-Tol,-300,300ppm TC,0603 Case | SEI Stackpole Electronics Inc | HVCB0603FTM124K vs HVCG0603FTM124K |
HVCS0603FDM124K | Res,SMT,Thick Film,124K Ohms,400WV,1% +/-Tol,-300,300ppm TC,0603 Case | SEI Stackpole Electronics Inc | HVCB0603FTM124K vs HVCS0603FDM124K |
HVCB0603FDM124K | Res,SMT,Thick Film,124K Ohms,400WV,1% +/-Tol,-300,300ppm TC,0603 Case | SEI Stackpole Electronics Inc | HVCB0603FTM124K vs HVCB0603FDM124K |
HVCG0603FKM124K | Res,SMT,Thick Film,124K Ohms,400WV,1% +/-Tol,-300,300ppm TC,0603 Case | SEI Stackpole Electronics Inc | HVCB0603FTM124K vs HVCG0603FKM124K |
HVCS0603FKM124K | Res,SMT,Thick Film,124K Ohms,400WV,1% +/-Tol,-300,300ppm TC,0603 Case | SEI Stackpole Electronics Inc | HVCB0603FTM124K vs HVCS0603FKM124K |