Part Details for HVCB0603FTL7M87 by SEI Stackpole Electronics Inc
Overview of HVCB0603FTL7M87 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCB0603FTL7M87
HVCB0603FTL7M87 CAD Models
HVCB0603FTL7M87 Part Data Attributes
|
HVCB0603FTL7M87
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB0603FTL7M87
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.06W, 7870000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.79 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.06 W | |
Rated Temperature | 70 °C | |
Resistance | 7870000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for HVCB0603FTL7M87
This table gives cross-reference parts and alternative options found for HVCB0603FTL7M87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB0603FTL7M87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC0603L7874FSTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 7870000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | HVCB0603FTL7M87 vs HVC0603L7874FSTR |
HVC0603L7874FGBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 7870000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | HVCB0603FTL7M87 vs HVC0603L7874FGBU |
HVC0603L7874FSBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 7870000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | HVCB0603FTL7M87 vs HVC0603L7874FSBU |
HVC0603L7874FT | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 7870000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | HVCB0603FTL7M87 vs HVC0603L7874FT |
HVC0603L7874FBBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 7870000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | HVCB0603FTL7M87 vs HVC0603L7874FBBU |
HVC0603L7874FBFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 7870000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | HVCB0603FTL7M87 vs HVC0603L7874FBFP |
MCH0603L7874FSBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 7870000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | HVCB0603FTL7M87 vs MCH0603L7874FSBU |
HVCG0603FDL7M87 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 7870000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVCB0603FTL7M87 vs HVCG0603FDL7M87 |
HVCS0603FBL7M87 | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 7870000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVCB0603FTL7M87 vs HVCS0603FBL7M87 |
HVC0603L7874FTBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 7870000ohm, 400V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ohmcraft | HVCB0603FTL7M87 vs HVC0603L7874FTBU |