Part Details for HVCB0603FTC887K by SEI Stackpole Electronics Inc
Overview of HVCB0603FTC887K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HVCB0603FTC887K
HVCB0603FTC887K CAD Models
HVCB0603FTC887K Part Data Attributes
|
HVCB0603FTC887K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVCB0603FTC887K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.06W, 887000ohm, 400V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.79 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.06 W | |
Rated Temperature | 70 °C | |
Resistance | 887000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for HVCB0603FTC887K
This table gives cross-reference parts and alternative options found for HVCB0603FTC887K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB0603FTC887K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC0603H8873FBTR | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 887000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVCB0603FTC887K vs HVC0603H8873FBTR |
HVC0603H8873FZFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 887000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVCB0603FTC887K vs HVC0603H8873FZFP |
MCH0603H8873FSBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 887000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVCB0603FTC887K vs MCH0603H8873FSBU |
HVC0603H8873FZBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 887000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVCB0603FTC887K vs HVC0603H8873FZBU |
HVC0603H8873FS | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 887000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVCB0603FTC887K vs HVC0603H8873FS |
MCH0603H8873FTBU | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 887000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVCB0603FTC887K vs MCH0603H8873FTBU |
HVCS0603FDC887K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 887000ohm, 400V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVCB0603FTC887K vs HVCS0603FDC887K |
HVC0603H8873FBFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 887000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVCB0603FTC887K vs HVC0603H8873FBFP |
HVC0603H8873FTFP | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 887000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ohmcraft | HVCB0603FTC887K vs HVC0603H8873FTFP |
HVCG0603FBC887K | Fixed Resistor, Metal Glaze/thick Film, 0.06W, 887000ohm, 400V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | HVCB0603FTC887K vs HVCG0603FBC887K |