HVCB0603DGC604K
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.06W, 604000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,

Overview of HVCB0603DGC604K by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

CAD Models for HVCB0603DGC604K by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HVCB0603DGC604K by SEI Stackpole Electronics Inc

HVCB0603DGC604K
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.51 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.79 mm
Packing Method
TR, Paper, 10 Inch
Rated Power Dissipation (P)
0.06 W
Resistance
604000 Ω
Resistor Type
FIXED RESISTOR
Series
HVC
Size Code
0603
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
400 V
Want to compare parts?
  1. HVCB0603DGC604K
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.06W, 604000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
    VS

Alternate Parts for HVCB0603DGC604K

This table gives cross-reference parts and alternative options found for HVCB0603DGC604K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCB0603DGC604K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HVC0603H6043DGBU Fixed Resistor, Metal Glaze/thick Film, 0.06W, 604000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Ohmcraft HVCB0603DGC604K vs HVC0603H6043DGBU
HVCZ0603DTC604K Fixed Resistor, Metal Glaze/thick Film, 0.06W, 604000ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc HVCB0603DGC604K vs HVCZ0603DTC604K
MCH0603H6043DTBU Fixed Resistor, Metal Glaze/thick Film, 0.06W, 604000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Ohmcraft HVCB0603DGC604K vs MCH0603H6043DTBU
MCH0603H6043DBBU Fixed Resistor, Metal Glaze/thick Film, 0.06W, 604000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Ohmcraft HVCB0603DGC604K vs MCH0603H6043DBBU
HVCZ0603DBC604K Fixed Resistor, Metal Glaze/thick Film, 0.06W, 604000ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc HVCB0603DGC604K vs HVCZ0603DBC604K
MCH0603H6043DSBU Fixed Resistor, Metal Glaze/thick Film, 0.06W, 604000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Ohmcraft HVCB0603DGC604K vs MCH0603H6043DSBU
HVCG0603DDC604K Fixed Resistor, Metal Glaze/thick Film, 0.06W, 604000ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc HVCB0603DGC604K vs HVCG0603DDC604K
MCH0603H6043DTTR Fixed Resistor, Metal Glaze/thick Film, 0.06W, 604000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Ohmcraft HVCB0603DGC604K vs MCH0603H6043DTTR
HVCZ0603DKC604K Fixed Resistor, Metal Glaze/thick Film, 0.06W, 604000ohm, 400V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc HVCB0603DGC604K vs HVCZ0603DKC604K
HVC0603H6043DB Fixed Resistor, Metal Glaze/thick Film, 0.06W, 604000ohm, 400V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Ohmcraft HVCB0603DGC604K vs HVC0603H6043DB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVCB0603DGC604K by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVCB0603DGC604K by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of HVCB0603DGC604K would you like to use for your alert(s)?
  • Please alert me when HVCB0603DGC604K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVCB0603DGC604K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVCB0603DGC604K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVCB0603DGC604K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVCB0603DGC604K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVCB0603DGC604K by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: